We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.234.790
10+
Rs.230.440
100+
Rs.213.040
500+
Rs.183.460
1000+
Rs.179.800
More Pricing...
Min: 1 / Mult: 1
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
4360005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.213.040
500+
Rs.183.460
1000+
Rs.179.800
2000+
Rs.178.210
Min: 100 / Mult: 1
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.460
10+
Rs.220.110
50+
Rs.211.410
100+
Rs.202.710
200+
Rs.186.180
More Pricing...
Min: 1 / Mult: 1
15kohm
4.5A
WE-PF Series
0.03ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.228.950
10+
Rs.224.520
50+
Rs.214.760
100+
Rs.206.770
200+
Rs.189.910
More Pricing...
Min: 1 / Mult: 1
1.18kohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.202.010
10+
Rs.198.100
50+
Rs.190.270
100+
Rs.182.440
200+
Rs.167.560
More Pricing...
Min: 1 / Mult: 1
240ohm
6A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.228.950
10+
Rs.224.520
50+
Rs.215.640
100+
Rs.206.770
200+
Rs.189.910
More Pricing...
Min: 1 / Mult: 1
340ohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.202.710
200+
Rs.186.180
500+
Rs.169.650
Min: 100 / Mult: 1
15kohm
4.5A
WE-PF Series
0.03ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.206.770
200+
Rs.189.910
500+
Rs.173.050
Min: 100 / Mult: 1
1.18kohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.440
200+
Rs.167.560
500+
Rs.164.410
Min: 100 / Mult: 1
240ohm
6A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.206.770
200+
Rs.189.910
500+
Rs.173.050
Min: 100 / Mult: 1
340ohm
10A
WE-PF Series
0.009ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
4337379

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
800+
Rs.33.610
4000+
Rs.33.430
8000+
Rs.33.000
Min: 800 / Mult: 800
275ohm
5A
-
4mohm
-
12mm
6.65mm
4.5mm
SMD
-55°C
125°C
2082465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.460
10+
Rs.220.110
50+
Rs.211.410
100+
Rs.202.710
200+
Rs.186.180
More Pricing...
Min: 1 / Mult: 1
200ohm
5.5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.460
10+
Rs.220.110
50+
Rs.211.410
100+
Rs.197.490
200+
Rs.183.570
More Pricing...
Min: 1 / Mult: 1
190ohm
6.5A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.197.490
200+
Rs.183.570
500+
Rs.169.650
Min: 100 / Mult: 1
190ohm
6.5A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.202.710
200+
Rs.186.180
500+
Rs.169.650
Min: 100 / Mult: 1
200ohm
5.5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.460
10+
Rs.220.110
50+
Rs.211.410
100+
Rs.202.710
200+
Rs.186.180
More Pricing...
Min: 1 / Mult: 1
565ohm
8A
WE-PF Series
0.012ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
2082460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.202.710
200+
Rs.186.180
500+
Rs.169.650
Min: 100 / Mult: 1
565ohm
8A
WE-PF Series
0.012ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY