We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.630
50+
Rs.26.740
250+
Rs.25.400
500+
Rs.24.060
1000+
Rs.16.070
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
82ohm
3.5A
WE-CBA Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3517008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.740
250+
Rs.25.400
500+
Rs.24.060
1000+
Rs.16.070
2000+
Rs.15.750
More Pricing...
Min: 100 / Mult: 5
1806 [4516 Metric]
82ohm
3.5A
WE-CBA Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3551433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.550
50+
Rs.19.000
250+
Rs.17.670
500+
Rs.16.330
1000+
Rs.15.550
Min: 5 / Mult: 5
1806 [4516 Metric]
850ohm
1.5A
WE-CBA Series
0.1ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3551433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.000
250+
Rs.17.670
500+
Rs.16.330
1000+
Rs.15.550
Min: 100 / Mult: 5
1806 [4516 Metric]
850ohm
1.5A
WE-CBA Series
0.1ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
4015954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.020
50+
Rs.14.040
250+
Rs.7.660
500+
Rs.6.830
1000+
Rs.6.100
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4015954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.830
1000+
Rs.6.100
Min: 500 / Mult: 5
1806 [4516 Metric]
80ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.237.610
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
9526900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.500
50+
Rs.19.180
250+
Rs.14.480
500+
Rs.12.700
1000+
Rs.11.630
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
0.009ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
9526919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.500
50+
Rs.19.530
250+
Rs.14.830
500+
Rs.12.970
1000+
Rs.11.280
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
2292377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.700
100+
Rs.26.360
500+
Rs.19.620
2500+
Rs.16.340
5000+
Rs.16.020
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2292377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.360
500+
Rs.19.620
2500+
Rs.16.340
5000+
Rs.16.020
10000+
Rs.15.690
Min: 100 / Mult: 25
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2066855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.237.610
Min: 100 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
1635780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.080
50+
Rs.20.960
100+
Rs.19.980
250+
Rs.19.540
500+
Rs.19.090
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
600ohm
3A
WE-CBF Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
2292375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.750
100+
Rs.11.660
500+
Rs.11.150
2500+
Rs.10.630
5000+
Rs.10.120
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
60ohm
6A
HI Series
0.01ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2672841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.500
50+
Rs.19.530
250+
Rs.14.830
500+
Rs.12.880
1000+
Rs.11.280
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
180ohm
3.5A
EMIFIL BLM41PG Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3471173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.800
50+
Rs.19.140
250+
Rs.14.530
500+
Rs.12.710
1000+
Rs.11.050
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1635781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.790
50+
Rs.29.300
100+
Rs.27.880
250+
Rs.27.280
500+
Rs.26.670
Min: 1 / Mult: 1
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
9526900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.180
250+
Rs.14.480
500+
Rs.12.700
1000+
Rs.11.630
2500+
Rs.9.420
Min: 100 / Mult: 1
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
0.009ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
2292374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.950
100+
Rs.9.670
Min: 10 / Mult: 10
1806 [4516 Metric]
91ohm
3A
HI Series
0.03ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
9526919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.530
250+
Rs.14.830
500+
Rs.12.970
1000+
Rs.11.280
2500+
Rs.9.500
Min: 100 / Mult: 1
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3551399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.140
50+
Rs.17.930
250+
Rs.16.970
500+
Rs.16.190
1000+
Rs.16.100
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
2292445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.400
500+
Rs.11.580
2500+
Rs.8.620
5000+
Rs.8.450
10000+
Rs.8.280
Min: 100 / Mult: 10
1806 [4516 Metric]
150ohm
300mA
LI Series
0.5ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2761627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.26.140
5000+
Rs.22.880
10000+
Rs.18.950
Min: 1000 / Mult: 1000
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
1635779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.540
50+
Rs.28.190
100+
Rs.27.100
250+
Rs.26.500
500+
Rs.25.890
Min: 1 / Mult: 1
1812 [4532 Metric]
785ohm
3A
WE-CBF Series
0.05ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3551431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.19.840
250+
Rs.18.800
500+
Rs.17.930
1000+
Rs.17.140
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.008ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY