Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. EMI / RFI Suppression
                                                                                                      4. Ferrites & Ferrite Assortments
                                                                                                      5. Ferrite Beads
                                                                                                      Print Page

                                                                                                      BL01RN1A1D2B

                                                                                                      Ferrite Bead, 7 A, BL01 Series

                                                                                                      MURATA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MURATA BL01RN1A1D2B
                                                                                                      ManufacturerMURATA
                                                                                                      Manufacturer Part NoBL01RN1A1D2B
                                                                                                      Order Code9526820
                                                                                                      Product RangeBL01 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      MURATA
                                                                                                      ManufacturerMURATA
                                                                                                      Manufacturer Part NoBL01RN1A1D2B
                                                                                                      Order Code9526820
                                                                                                      Product RangeBL01 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Ferrite Bead Case / Package-
                                                                                                      Impedance-
                                                                                                      DC Current Rating7A
                                                                                                      Product RangeBL01 Series
                                                                                                      DC Resistance Max-
                                                                                                      Impedance Tolerance-
                                                                                                      Product Length5mm
                                                                                                      Product Width-
                                                                                                      Product Height-
                                                                                                      Ferrite MountingThrough Hole
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Alternatives for BL01RN1A1D2B

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The BL01 series from Murata are axial leaded EMIFIL ferrite beads inductor. These inductor type EMI suppression filters are designed to operate from several MHz to several GHz. They are widely used as general purpose noise suppression components to cope with relatively minor noise issues. EMIFIL Inductor type filters behave as inductors with small inductance at low frequencies, while they produce a resistance dominated impedance at high frequencies. When these ferrite beads are serially inserted into a noise transmission path, the resistance component absorbs and prevents the transmission of noise.

                                                                                                      • 3.6mm beads diameter
                                                                                                      • Rated current of 7A or 6A
                                                                                                      • 0.45μH inductance at 1MHz
                                                                                                      • DC resistance max of 0.02ohm
                                                                                                      • Operating temperature range -40°C to +85°C
                                                                                                      • High frequency loss for suppression of noise

                                                                                                      Applications

                                                                                                      Industrial, Power Management, Consumer Electronics, Portable Devices

                                                                                                      Technical Specifications

                                                                                                      Ferrite Bead Case / Package

                                                                                                      -

                                                                                                      DC Current Rating

                                                                                                      7A

                                                                                                      DC Resistance Max

                                                                                                      -

                                                                                                      Product Length

                                                                                                      5mm

                                                                                                      Product Height

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Impedance

                                                                                                      -

                                                                                                      Product Range

                                                                                                      BL01 Series

                                                                                                      Impedance Tolerance

                                                                                                      -

                                                                                                      Product Width

                                                                                                      -

                                                                                                      Ferrite Mounting

                                                                                                      Through Hole

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000454
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.