Split Core Ferrites:

263 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3953332

RoHS

Each
1+
Rs.352.740
3+
Rs.343.600
5+
Rs.334.470
10+
Rs.325.330
20+
Rs.296.760
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
316ohm
WE-CAR-TEC Series
2082474

RoHS

Each
1+
Rs.540.570
5+
Rs.536.580
10+
Rs.532.590
25+
Rs.514.550
50+
Rs.496.510
More Pricing...
Min: 1 / Mult: 1
10.5mm
1MHz
1GHz
270ohm
WE-STAR-TEC Series
1635618

RoHS

Each
1+
Rs.491.530
10+
Rs.471.120
25+
Rs.464.910
50+
Rs.446.280
100+
Rs.437.360
More Pricing...
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
241ohm
WE-STAR-TEC Series
1301650

RoHS

Each
1+
Rs.192.130
50+
Rs.111.380
100+
Rs.100.730
250+
Rs.90.620
500+
Rs.88.810
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
80ohm
ZCAT Series
1635394

RoHS

Each
1+
Rs.383.480
10+
Rs.378.160
25+
Rs.364.850
50+
Rs.351.540
100+
Rs.344.510
More Pricing...
Min: 1 / Mult: 1
6mm
1MHz
1GHz
321ohm
WE-STAR-TEC Series
1301661

RoHS

Each
1+
Rs.544.790
5+
Rs.462.260
10+
Rs.379.730
25+
Rs.322.050
50+
Rs.281.230
More Pricing...
Min: 1 / Mult: 1
13mm
10MHz
500MHz
150ohm
ZCAT Series
2364663

RoHS

Each
1+
Rs.501.240
5+
Rs.429.810
10+
Rs.358.370
25+
Rs.310.450
50+
Rs.282.060
More Pricing...
Min: 1 / Mult: 1
13mm
50MHz
500MHz
-
ZCAT Series
2364658

RoHS

Each
1+
Rs.251.970
10+
Rs.175.410
50+
Rs.133.650
100+
Rs.131.910
200+
Rs.130.170
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
ZCAT Series
1635620

RoHS

Each
1+
Rs.511.720
5+
Rs.508.170
10+
Rs.504.620
25+
Rs.487.470
50+
Rs.470.310
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
265ohm
WE-STAR-TEC Series
1301647

RoHS

Each
1+
Rs.103.420
50+
Rs.75.030
100+
Rs.69.440
250+
Rs.58.520
500+
Rs.57.350
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
2364653

RoHS

Each
1+
Rs.148.150
50+
Rs.79.020
100+
Rs.69.790
250+
Rs.58.610
500+
Rs.57.460
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
1301658

RoHS

Each
1+
Rs.281.970
10+
Rs.203.670
50+
Rs.154.950
100+
Rs.139.290
200+
Rs.135.810
More Pricing...
Min: 1 / Mult: 1
10mm
10MHz
500MHz
100ohm
ZCAT Series
1635617

RoHS

Each
1+
Rs.416.040
10+
Rs.409.830
25+
Rs.396.080
50+
Rs.382.320
100+
Rs.375.220
More Pricing...
Min: 1 / Mult: 1
7.5mm
1MHz
1GHz
246ohm
WE-STAR-TEC Series
1781359

RoHS

Each
1+
Rs.260.320
10+
Rs.195.940
100+
Rs.130.690
500+
Rs.127.210
1000+
Rs.126.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2364655

RoHS

Each
1+
Rs.221.420
50+
Rs.118.480
100+
Rs.104.280
250+
Rs.90.620
500+
Rs.88.810
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
80ohm
ZCAT Series
2292232

RoHS

Each
1+
Rs.298.510
10+
Rs.206.220
25+
Rs.176.050
50+
Rs.156.520
100+
Rs.144.990
More Pricing...
Min: 1 / Mult: 1
4.4mm
30MHz
500MHz
511ohm
-
1651718

RoHS

Each
1+
Rs.1,210.600
2+
Rs.1,112.550
3+
Rs.1,014.490
5+
Rs.916.430
10+
Rs.818.370
More Pricing...
Min: 1 / Mult: 1
18mm
25MHz
300MHz
365ohm
-
1301656

RoHS

Each
1+
Rs.247.260
10+
Rs.174.500
50+
Rs.132.790
100+
Rs.116.820
200+
Rs.112.380
More Pricing...
Min: 1 / Mult: 1
9mm
10MHz
500MHz
50ohm
ZCAT Series
1635619

RoHS

Each
1+
Rs.512.320
5+
Rs.508.770
10+
Rs.505.220
25+
Rs.488.070
50+
Rs.470.910
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
270ohm
WE-STAR-TEC Series
1635393

RoHS

Each
1+
Rs.382.320
10+
Rs.377.000
25+
Rs.363.690
50+
Rs.350.370
100+
Rs.343.370
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
320ohm
WE-STAR-TEC Series
1703119

RoHS

Each
1+
Rs.851.910
2+
Rs.788.690
3+
Rs.725.460
5+
Rs.662.230
10+
Rs.599.000
More Pricing...
Min: 1 / Mult: 1
18mm
1MHz
300MHz
380ohm
-
2357887

RoHS

Each
1+
Rs.1,742.270
3+
Rs.980.930
5+
Rs.681.710
10+
Rs.507.960
20+
Rs.448.840
More Pricing...
Min: 1 / Mult: 1
8.5mm
25MHz
100MHz
219ohm
MSFC Series
9640444

RoHS

Each
1+
Rs.342.270
10+
Rs.203.210
50+
Rs.128.980
100+
Rs.121.900
200+
Rs.115.660
More Pricing...
Min: 1 / Mult: 1
6.5mm
10MHz
300MHz
220ohm
-
1635623

RoHS

Each
1+
Rs.611.920
3+
Rs.609.560
5+
Rs.607.190
10+
Rs.604.820
20+
Rs.592.730
More Pricing...
Min: 1 / Mult: 1
12.5mm
100MHz
2.5GHz
140ohm
WE-STAR-GAP Series
2292244

RoHS

Each
1+
Rs.297.680
10+
Rs.206.280
50+
Rs.154.810
100+
Rs.135.290
200+
Rs.132.190
More Pricing...
Min: 1 / Mult: 1
8.05mm
30MHz
500MHz
160ohm
-
1-25 of 263 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY