Shielding Gaskets & Material:

67 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3565023

RoHS

Each
1+
Rs.452.470
10+
Rs.312.100
50+
Rs.288.570
100+
Rs.272.540
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
FS Series
2949242

RoHS

Each
1+
Rs.1,051.180
10+
Rs.668.720
50+
Rs.440.880
100+
Rs.416.230
500+
Rs.385.680
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFA Series
2949300

RoHS

Each
1+
Rs.1,732.680
10+
Rs.1,017.180
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFS Series
2452003

RoHS

Each
10+
Rs.450.090
100+
Rs.381.360
500+
Rs.373.210
1000+
Rs.365.050
2700+
Rs.356.890
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.1mm
-
3890118

RoHS

Each
1+
Rs.510.700
3+
Rs.460.050
5+
Rs.430.330
10+
Rs.421.730
20+
Rs.413.120
More Pricing...
Min: 1 / Mult: 1
0
-
80mm
80mm
0.1mm
NoiseSorb NS1000C Series
3565020

RoHS

Each
1+
Rs.1,080.350
10+
Rs.734.840
50+
Rs.733.550
100+
Rs.719.370
500+
Rs.703.900
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.1mm
FS Series
2945274

RoHS

Each
1+
Rs.2,338.360
30+
Rs.2,205.170
60+
Rs.2,071.980
120+
Rs.1,938.790
270+
Rs.1,805.600
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
FX5 Series
2949275

RoHS

Each
1+
Rs.721.360
10+
Rs.549.100
50+
Rs.509.080
100+
Rs.470.800
500+
Rs.436.000
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.1mm
RFID Series
2949264

RoHS

Each
1+
Rs.1,614.830
25+
Rs.1,164.170
50+
Rs.1,109.960
100+
Rs.1,055.750
500+
Rs.1,001.540
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.1mm
EFF4 Series
2949302

RoHS

Each
1+
Rs.1,598.450
25+
Rs.1,436.310
50+
Rs.1,399.540
100+
Rs.1,377.780
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
EFS Series
2949263

RoHS

Each
1+
Rs.1,236.640
10+
Rs.787.020
50+
Rs.518.310
100+
Rs.489.790
500+
Rs.452.260
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFF4 Series
3565025

RoHS

Each
1+
Rs.3,364.050
5+
Rs.3,207.960
20+
Rs.3,051.870
60+
Rs.2,895.780
100+
Rs.2,837.900
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
EFG3 Series
3565022

RoHS

Each
1+
Rs.1,039.090
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
FS Series
3350810

RoHS

Each
1+
Rs.559.780
10+
Rs.492.280
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFW Series
3564869

RoHS

Each
1+
Rs.73,096.270
5+
Rs.72,105.460
Min: 1 / Mult: 1
Absorber
Polymer Film
10mm
240mm
0.1mm
FX5 Series
3565021

RoHS

Each
1+
Rs.1,897.450
30+
Rs.1,778.350
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
FS Series
3350813

RoHS

Each
1+
Rs.1,527.270
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
EFW Series
3350811

RoHS

Each
1+
Rs.1,473.840
25+
Rs.1,416.990
50+
Rs.1,360.130
100+
Rs.1,303.270
250+
Rs.1,246.410
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.1mm
EFW Series
4065639

RoHS

Each
1+
Rs.12,815.340
3+
Rs.12,140.220
5+
Rs.11,465.100
10+
Rs.9,989.360
Min: 1 / Mult: 1
0
Special Rubber Material with Ferrite Powder
297mm
210mm
0.1mm
WE-FAS Series
3935144

RoHS

Each
1+
Rs.2,124.360
3+
Rs.1,943.980
5+
Rs.1,763.600
10+
Rs.1,583.220
20+
Rs.1,524.770
Min: 1 / Mult: 1
0
Magnetic Sheet
300mm
200mm
0.1mm
IFL Series
4125602

RoHS

Each
1+
Rs.2,059.810
3+
Rs.1,978.740
5+
Rs.1,897.660
10+
Rs.1,816.580
20+
Rs.1,745.640
Min: 1 / Mult: 1
-
Magnetic Sheet
300mm
200mm
0.1mm
IFQ06 Series
3958431

RoHS

Each
1+
Rs.8,653.790
2+
Rs.7,795.530
3+
Rs.7,291.890
5+
Rs.7,146.060
10+
Rs.7,000.220
More Pricing...
Min: 1 / Mult: 1
0
PU (Polyurethane)
300mm
300mm
0.1mm
NoiseSorb NS1000 Series
3935135

RoHS

Each
1+
Rs.1,764.900
2+
Rs.1,669.640
3+
Rs.1,574.370
5+
Rs.1,479.110
10+
Rs.1,383.840
More Pricing...
Min: 1 / Mult: 1
0
Magnetic Sheet
300mm
200mm
0.1mm
IFL Series
4065632

RoHS

Each
1+
Rs.4,394.950
Min: 1 / Mult: 1
0
Special Rubber Material with Ferrite Powder
297mm
210mm
0.1mm
WE-FAS Series
4380625

RoHS

Each
1+
Rs.2,336.820
30+
Rs.2,201.080
60+
Rs.2,065.340
120+
Rs.1,929.600
270+
Rs.1,793.860
More Pricing...
Min: 1 / Mult: 1
0
Polymer Film
240mm
240mm
0.1mm
FG2 Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY