Shielding Gaskets & Material:

25 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4712483
Each
1+
Rs.23,615.080
Min: 1 / Mult: 1
EMI Absorber
-
10mm
50mm
0.05mm
EM80KM Series
4705994

RoHS

Each
1+
Rs.1,006.720
5+
Rs.941.440
10+
Rs.867.570
25+
Rs.821.180
50+
Rs.786.830
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
74.4mm
17.5mm
0.8mm
Kemtron 95 Series
4712486
Each
1+
Rs.13,073.670
Min: 1 / Mult: 1
EMI Absorber
Silicone
210mm
297mm
0.5mm
AB8000 Series
4705974

RoHS

Each
1+
Rs.776.520
5+
Rs.726.700
10+
Rs.670.000
25+
Rs.633.930
50+
Rs.608.160
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
35.8mm
17.5mm
1.6mm
Kemtron 95 Series
4705978

RoHS

Each
1+
Rs.1,230.060
5+
Rs.1,151.030
10+
Rs.1,059.980
25+
Rs.1,003.290
50+
Rs.962.060
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
72.1mm
20.3mm
1.6mm
Kemtron 95 Series
4705992

RoHS

Each
1+
Rs.871.010
5+
Rs.816.030
10+
Rs.750.750
25+
Rs.711.240
50+
Rs.682.030
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
57.9mm
17.5mm
0.8mm
Kemtron 95 Series
4712484
Each
1+
Rs.7,650.080
Min: 1 / Mult: 1
EMI Absorber
-
340mm
340mm
0.05mm
EM25TP Series
4705975

RoHS

Each
1+
Rs.843.520
5+
Rs.790.260
10+
Rs.726.700
25+
Rs.688.900
50+
Rs.659.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
44.2mm
17.5mm
1.6mm
Kemtron 95 Series
4705999

RoHS

Each
1+
Rs.1,559.910
5+
Rs.1,458.550
10+
Rs.1,343.440
25+
Rs.1,273.010
50+
Rs.1,219.750
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
74.4mm
17.5mm
1.6mm
Kemtron 95 Series
4692458

RoHS

Each
1+
Rs.1,654.180
2+
Rs.1,644.610
3+
Rs.1,635.040
5+
Rs.1,625.470
10+
Rs.1,615.900
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.23mm
-
4705997

RoHS

Each
1+
Rs.1,030.780
5+
Rs.965.490
10+
Rs.888.190
25+
Rs.841.800
50+
Rs.807.440
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
44.2mm
17.5mm
1.6mm
Kemtron 95 Series
4705996

RoHS

Each
1+
Rs.944.880
5+
Rs.884.750
10+
Rs.814.310
25+
Rs.771.360
50+
Rs.738.720
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
35.8mm
17.5mm
1.6mm
Kemtron 95 Series
4705973

RoHS

Each
1+
Rs.834.930
5+
Rs.781.670
10+
Rs.719.830
25+
Rs.682.030
50+
Rs.654.540
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
72.1mm
20.3mm
0.8mm
Kemtron 95 Series
4705969

RoHS

Each
1+
Rs.616.750
5+
Rs.577.230
10+
Rs.532.570
25+
Rs.503.360
50+
Rs.482.750
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
44.2mm
17.5mm
0.8mm
Kemtron 95 Series
4705976

RoHS

Each
1+
Rs.1,047.960
5+
Rs.980.960
10+
Rs.903.650
25+
Rs.855.540
50+
Rs.819.470
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
57.9mm
17.5mm
1.6mm
Kemtron 95 Series
4705998

RoHS

Each
1+
Rs.1,310.800
5+
Rs.1,226.620
10+
Rs.1,128.700
25+
Rs.1,070.290
50+
Rs.1,025.620
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
57.9mm
17.5mm
1.6mm
Kemtron 95 Series
4705991

RoHS

Each
1+
Rs.714.670
5+
Rs.670.000
10+
Rs.616.750
25+
Rs.584.110
50+
Rs.560.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
44.2mm
17.5mm
0.8mm
Kemtron 95 Series
4705971

RoHS

Each
1+
Rs.731.850
5+
Rs.685.470
10+
Rs.630.490
25+
Rs.597.850
50+
Rs.572.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
57.9mm
17.5mm
0.8mm
Kemtron 95 Series
4705977

RoHS

Each
1+
Rs.1,230.060
5+
Rs.1,151.030
10+
Rs.1,059.980
25+
Rs.1,003.290
50+
Rs.962.060
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
74.4mm
17.5mm
1.6mm
Kemtron 95 Series
4705967

RoHS

Each
1+
Rs.580.670
5+
Rs.544.590
10+
Rs.501.640
25+
Rs.474.160
50+
Rs.455.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
35.8mm
17.5mm
0.8mm
Kemtron 95 Series
4705972

RoHS

Each
1+
Rs.834.930
5+
Rs.781.670
10+
Rs.719.830
25+
Rs.682.030
50+
Rs.654.540
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
74.4mm
17.5mm
0.8mm
Kemtron 95 Series
4706000

RoHS

Each
1+
Rs.1,559.910
5+
Rs.1,458.550
10+
Rs.1,343.440
25+
Rs.1,273.010
50+
Rs.1,219.750
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
72.1mm
20.3mm
1.6mm
Kemtron 95 Series
4712485
Each
1+
Rs.14,714.330
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
210mm
297mm
0.55mm
AB7000E Series
4705990

RoHS

Each
1+
Rs.668.290
5+
Rs.625.340
10+
Rs.575.520
25+
Rs.544.590
50+
Rs.522.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
35.8mm
17.5mm
0.8mm
Kemtron 95 Series
4705995

RoHS

Each
1+
Rs.1,006.720
5+
Rs.941.440
10+
Rs.867.570
25+
Rs.821.180
50+
Rs.786.830
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
72.1mm
20.3mm
0.8mm
Kemtron 95 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY