Shielding Gaskets & Material:

1,316 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Gasket Material
Tape Type
Length
Conductivity
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Product Range
Roll Length - Metric
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3565012

RoHS

Each
1+
Rs.1,636.420
30+
Rs.1,493.310
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
0.05mm
FS Series
-
-
-
-
2949204

RoHS

Each
1+
Rs.825.090
10+
Rs.745.160
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.05mm
FX5 Series
-
-
-
-
3605741

RoHS

Each
1+
Rs.13,685.470
2+
Rs.11,568.730
3+
Rs.10,409.580
5+
Rs.10,368.740
10+
Rs.10,327.900
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
-
300mm
-
-
210mm
-
0.06mm
NoiseSorb NS1000
-
-
-
-
3565023

RoHS

Each
1+
Rs.452.470
10+
Rs.312.100
50+
Rs.288.570
100+
Rs.272.540
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
FS Series
-
-
-
-
2949207

RoHS

Each
1+
Rs.890.830
10+
Rs.805.750
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.075mm
FX5 Series
-
-
-
-
2949275

RoHS

Each
1+
Rs.721.360
10+
Rs.549.100
50+
Rs.509.080
100+
Rs.470.800
500+
Rs.436.000
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
90mm
-
-
70mm
-
0.1mm
RFID Series
-
-
-
-
3350805

RoHS

Each
1+
Rs.5,529.740
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
0.2mm
EFW Series
-
-
-
-
3565024

RoHS

Each
1+
Rs.1,060.500
25+
Rs.942.660
50+
Rs.903.890
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.1mm
EFG3 Series
-
-
-
-
3565011

RoHS

Each
1+
Rs.826.380
10+
Rs.711.640
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.05mm
FS Series
-
-
-
-
2949280

RoHS

Each
1+
Rs.1,704.310
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
185mm
-
-
70mm
-
0.2mm
RFID Series
-
-
-
-
2949218

RoHS

Each
1+
Rs.1,410.380
10+
Rs.1,298.220
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.3mm
EFX6 Series
-
-
-
-
2949221

RoHS

Each
1+
Rs.546.050
10+
Rs.357.800
50+
Rs.287.960
100+
Rs.218.120
500+
Rs.199.440
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.025mm
FG1 Series
-
-
-
-
2949242

RoHS

Each
1+
Rs.1,051.180
10+
Rs.668.720
50+
Rs.440.880
100+
Rs.416.230
500+
Rs.384.110
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
EFA Series
-
-
-
-
2949302

RoHS

Each
1+
Rs.1,598.450
25+
Rs.1,436.310
50+
Rs.1,399.540
100+
Rs.1,362.750
250+
Rs.1,350.190
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
80mm
-
0.1mm
EFS Series
-
-
-
-
2949247

RoHS

Each
1+
Rs.3,112.140
25+
Rs.1,907.190
50+
Rs.1,869.050
100+
Rs.1,845.520
250+
Rs.1,845.510
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
80mm
-
0.2mm
EFA Series
-
-
-
-
2860746

RoHS

Each
1+
Rs.1,487.900
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
-
FG1 Series
-
-
-
-
2949215

RoHS

Each
1+
Rs.884.470
10+
Rs.804.220
50+
Rs.769.290
100+
Rs.718.420
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.2mm
EFX6 Series
-
-
-
-
2949224

RoHS

Each
1+
Rs.787.700
10+
Rs.402.230
50+
Rs.394.500
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.05mm
FG1 Series
-
-
-
-
2949206

RoHS

Each
1+
Rs.640.720
10+
Rs.336.690
50+
Rs.296.350
100+
Rs.256.010
500+
Rs.233.600
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.075mm
FX5 Series
-
-
-
-
3565025

RoHS

Each
1+
Rs.3,358.150
5+
Rs.3,189.820
20+
Rs.3,021.490
60+
Rs.2,853.160
100+
Rs.2,684.820
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
0.1mm
EFG3 Series
-
-
-
-
3350814

RoHS

Each
1+
Rs.863.120
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.2mm
EFW Series
-
-
-
-
3565013

RoHS

Each
1+
Rs.696.170
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
80mm
-
0.05mm
FS Series
-
-
-
-
3564869

RoHS

Each
1+
Rs.73,096.270
5+
Rs.72,105.460
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
10m
-
-
240mm
-
0.1mm
FX5 Series
-
-
-
-
3428258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.65.600
50+
Rs.58.250
100+
Rs.53.070
250+
Rs.51.120
500+
Rs.49.160
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
6mm
-
-
6mm
-
5mm
WE-SMGS
-
-
-
-
3428258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.070
250+
Rs.51.120
500+
Rs.49.160
1000+
Rs.45.240
5000+
Rs.45.090
More Pricing...
Min: 100 / Mult: 1
-
EMI Shielding
-
-
6mm
-
-
6mm
-
5mm
WE-SMGS
-
-
-
-
1-25 of 1316 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY