Shielding Gaskets & Material:

1,185 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Type
Gasket Material
Product Length
Conductivity
Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2497707

RoHS

Each
1+
Rs.1,235.840
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
609.6mm
-
-
8.13mm
-
-
2.79mm
-
-
-
-
Slot Mount
-
-
-
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
Rs.594.990
5+
Rs.585.090
10+
Rs.575.190
20+
Rs.559.990
50+
Rs.544.790
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
50mm
-
-
50mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
Rs.648.210
5+
Rs.638.650
10+
Rs.629.080
20+
Rs.614.180
50+
Rs.609.720
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
60mm
-
-
60mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
2949289

RoHS

Each
1+
Rs.1,761.040
10+
Rs.1,104.840
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
3653303

RoHS

Each
1+
Rs.224.370
5+
Rs.206.600
10+
Rs.172.160
20+
Rs.155.500
40+
Rs.154.620
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
22.6mm
-
-
19.9mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
3653447

RoHS

Each
1+
Rs.331.210
3+
Rs.318.290
5+
Rs.305.370
10+
Rs.254.480
20+
Rs.241.560
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
47.2mm
-
-
17.9mm
-
-
4mm
-
-
-
-
WE-SHC
-
-
-
3653443

RoHS

Each
1+
Rs.335.520
3+
Rs.322.770
5+
Rs.310.010
10+
Rs.258.210
20+
Rs.245.080
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
45.3mm
-
-
16.2mm
-
-
6mm
-
-
-
-
WE-SHC
-
-
-
3653429

RoHS

Each
1+
Rs.239.920
5+
Rs.221.030
10+
Rs.184.380
20+
Rs.165.500
40+
Rs.164.780
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
41.8mm
-
-
14.2mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
2949300

RoHS

Each
1+
Rs.1,732.680
10+
Rs.1,017.180
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFS Series
-
-
-
2949283

RoHS

Each
1+
Rs.2,200.650
10+
Rs.1,320.140
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
2949236

RoHS

Each
1+
Rs.2,324.410
10+
Rs.1,394.910
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFG2 Series
-
-
-
2949221

RoHS

Each
1+
Rs.546.050
10+
Rs.357.800
50+
Rs.287.960
100+
Rs.218.120
500+
Rs.200.140
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.025mm
-
-
-
-
FG1 Series
-
-
-
2949242

RoHS

Each
1+
Rs.1,051.180
10+
Rs.668.720
50+
Rs.440.880
100+
Rs.416.230
500+
Rs.385.680
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFA Series
-
-
-
2949287

RoHS

Each
1+
Rs.1,263.410
10+
Rs.792.860
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
2949248

RoHS

Each
1+
Rs.3,237.160
10+
Rs.1,942.810
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFA Series
-
-
-
2949266

RoHS

Each
1+
Rs.3,113.400
10+
Rs.1,385.880
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFF4 Series
-
-
-
2949293

RoHS

Each
1+
Rs.11,237.180
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.5mm
-
-
-
-
EFS Series
-
-
-
2949224

RoHS

Each
1+
Rs.787.700
10+
Rs.402.230
50+
Rs.394.500
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.05mm
-
-
-
-
FG1 Series
-
-
-
2949228

RoHS

Each
1+
Rs.1,913.160
10+
Rs.1,217.000
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.075mm
-
-
-
-
FG1 Series
-
-
-
2949280

RoHS

Each
1+
Rs.1,704.310
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
185mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
3653428

RoHS

Each
1+
Rs.239.920
5+
Rs.221.030
10+
Rs.184.380
20+
Rs.165.500
40+
Rs.164.780
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
41.2mm
-
-
13.6mm
-
-
5.1mm
-
-
-
-
WE-SHC
-
-
-
3653392

RoHS

Each
1+
Rs.281.100
3+
Rs.270.920
5+
Rs.260.740
10+
Rs.238.030
20+
Rs.216.110
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
34.5mm
-
-
23.3mm
-
-
3.5mm
-
-
-
-
WE-SHC
-
-
-
3653305

RoHS

Each
1+
Rs.273.970
5+
Rs.252.210
10+
Rs.210.170
20+
Rs.199.670
40+
Rs.189.150
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
22.6mm
-
-
19.9mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
3653412

RoHS

Each
1+
Rs.361.790
3+
Rs.347.900
5+
Rs.334.020
10+
Rs.278.480
20+
Rs.264.590
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
38.2mm
-
-
33.3mm
-
-
5mm
-
-
-
-
WE-SHC
-
-
-
3653430

RoHS

Each
1+
Rs.325.760
3+
Rs.313.380
5+
Rs.301.000
10+
Rs.250.700
20+
Rs.237.940
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
41.5mm
-
-
16.8mm
-
-
6.8mm
-
-
-
-
WE-SHC
-
-
-
1-25 of 1185 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY