Feedthrough Capacitors:

12 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Insulation Resistance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1686520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.720
100+
Rs.36.400
500+
Rs.34.270
1000+
Rs.32.310
2000+
Rs.30.090
More Pricing...
Min: 10 / Mult: 10
1.5µF
25V
6A
1806 [4516 Metric]
Surface Mount
± 20%
-55°C
85°C
0.009ohm
0.3Gohm
NFM Series
9528342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.300
100+
Rs.22.330
500+
Rs.21.000
1000+
Rs.19.750
2000+
Rs.18.200
More Pricing...
Min: 10 / Mult: 10
0.022µF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.470
500+
Rs.19.310
1000+
Rs.18.160
2000+
Rs.17.140
4000+
Rs.16.120
Min: 100 / Mult: 1
2200pF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.670
100+
Rs.18.760
500+
Rs.18.490
1000+
Rs.17.450
2000+
Rs.16.670
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
1686520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.400
500+
Rs.34.270
1000+
Rs.32.310
2000+
Rs.30.090
4000+
Rs.27.870
Min: 100 / Mult: 10
1.5µF
25V
6A
1806 [4516 Metric]
Surface Mount
± 20%
-55°C
85°C
0.009ohm
0.3Gohm
NFM Series
9528334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.130
100+
Rs.20.470
500+
Rs.19.310
1000+
Rs.18.160
2000+
Rs.17.140
More Pricing...
Min: 10 / Mult: 10
2200pF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.850
100+
Rs.25.460
500+
Rs.24.510
1000+
Rs.23.550
2000+
Rs.22.590
More Pricing...
Min: 10 / Mult: 10
470pF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.760
500+
Rs.18.490
1000+
Rs.17.450
2000+
Rs.16.670
4000+
Rs.15.880
Min: 100 / Mult: 1
1000pF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528350RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.460
500+
Rs.24.510
1000+
Rs.23.550
2000+
Rs.22.590
4000+
Rs.21.630
Min: 100 / Mult: 5
470pF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.330
500+
Rs.21.000
1000+
Rs.19.750
2000+
Rs.18.200
4000+
Rs.16.650
Min: 100 / Mult: 10
0.022µF
100V
300mA
1806 [4516 Metric]
Surface Mount
-20%, +50%
-55°C
125°C
0.3ohm
1Gohm
NFM Series
9528326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.44.440
10+
Rs.36.760
100+
Rs.33.310
500+
Rs.31.310
1000+
Rs.29.570
More Pricing...
Min: 1 / Mult: 1
-
-
-
1806 [4516 Metric]
Surface Mount
-20%, +50%
-
-
-
-
-
9528326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.310
500+
Rs.31.310
1000+
Rs.29.570
2000+
Rs.26.500
Min: 100 / Mult: 1
-
-
-
1806 [4516 Metric]
Surface Mount
-20%, +50%
-
-
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY