Feedthrough Capacitors:

16 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3883736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.7.970
500+
Rs.6.890
2500+
Rs.5.800
5000+
Rs.5.270
10000+
Rs.4.750
More Pricing...
Min: 100 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3883736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.160
100+
Rs.7.970
500+
Rs.6.890
2500+
Rs.5.800
5000+
Rs.5.270
More Pricing...
Min: 10 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3883771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.660
500+
Rs.13.000
1000+
Rs.12.440
2000+
Rs.11.870
4000+
Rs.10.130
Min: 100 / Mult: 10
1µF
10V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.160
500+
Rs.18.760
1000+
Rs.18.350
2000+
Rs.17.950
4000+
Rs.17.920
Min: 100 / Mult: 10
4.7µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.060
2500+
Rs.2.360
5000+
Rs.2.100
10000+
Rs.1.930
Min: 500 / Mult: 10
4.3µF
4V
2A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.790
100+
Rs.16.660
500+
Rs.13.000
1000+
Rs.12.440
2000+
Rs.11.870
More Pricing...
Min: 10 / Mult: 10
1µF
10V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.000
100+
Rs.7.480
500+
Rs.5.610
1000+
Rs.5.260
2000+
Rs.4.900
More Pricing...
Min: 10 / Mult: 10
2.2µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.800
100+
Rs.4.100
500+
Rs.3.060
2500+
Rs.2.360
5000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
4.3µF
4V
2A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.560
100+
Rs.19.160
500+
Rs.18.760
1000+
Rs.18.350
2000+
Rs.17.950
More Pricing...
Min: 10 / Mult: 10
4.7µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.610
1000+
Rs.5.260
2000+
Rs.4.900
4000+
Rs.3.570
Min: 500 / Mult: 10
2.2µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.13.040
1000+
Rs.11.080
2000+
Rs.10.860
4000+
Rs.10.640
Min: 500 / Mult: 10
1µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3883758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.930
1000+
Rs.3.790
2000+
Rs.3.650
4000+
Rs.3.500
Min: 500 / Mult: 10
4.7µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3883754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.520
100+
Rs.14.990
500+
Rs.13.040
1000+
Rs.11.080
2000+
Rs.10.860
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3883758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.670
100+
Rs.5.670
500+
Rs.3.930
1000+
Rs.3.790
2000+
Rs.3.650
More Pricing...
Min: 10 / Mult: 10
4.7µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
85°C
0.012ohm
YFF-P Series
3416515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.160
100+
Rs.9.860
500+
Rs.8.120
2500+
Rs.6.380
5000+
Rs.5.940
More Pricing...
Min: 10 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
3416515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.860
500+
Rs.8.120
2500+
Rs.6.380
5000+
Rs.5.940
10000+
Rs.5.590
Min: 100 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
YFF-P Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY