Feedthrough Capacitors:

20 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Insulation Resistance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3883736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.7.970
500+
Rs.6.890
2500+
Rs.5.800
5000+
Rs.5.270
10000+
Rs.4.750
More Pricing...
Min: 100 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
-
YFF-P Series
3883736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.160
100+
Rs.7.970
500+
Rs.6.890
2500+
Rs.5.800
5000+
Rs.5.270
More Pricing...
Min: 10 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
-
YFF-P Series
1686506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.490
100+
Rs.5.520
500+
Rs.5.170
1000+
Rs.4.900
2000+
Rs.4.810
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
0.5Gohm
NFM Series
1686506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.170
1000+
Rs.4.900
2000+
Rs.4.810
4000+
Rs.4.720
Min: 500 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
0.5Gohm
NFM Series
3883739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.060
100+
Rs.6.630
500+
Rs.4.890
2500+
Rs.3.760
5000+
Rs.3.410
More Pricing...
Min: 10 / Mult: 10
0.22µF
10V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.410
2500+
Rs.2.540
5000+
Rs.2.360
10000+
Rs.2.270
Min: 500 / Mult: 10
0.47µF
6.3V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.420
1000+
Rs.8.360
2000+
Rs.8.300
4000+
Rs.8.230
Min: 500 / Mult: 10
1µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.160
100+
Rs.9.860
500+
Rs.8.120
2500+
Rs.6.380
5000+
Rs.5.940
More Pricing...
Min: 10 / Mult: 10
0.1µF
16V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.890
2500+
Rs.3.760
5000+
Rs.3.410
10000+
Rs.3.150
Min: 500 / Mult: 10
0.22µF
10V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.120
2500+
Rs.6.380
5000+
Rs.5.940
10000+
Rs.4.900
Min: 500 / Mult: 10
0.1µF
16V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.970
100+
Rs.4.280
500+
Rs.3.410
2500+
Rs.2.540
5000+
Rs.2.360
More Pricing...
Min: 10 / Mult: 10
0.47µF
6.3V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
3883756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.390
100+
Rs.8.480
500+
Rs.8.420
1000+
Rs.8.360
2000+
Rs.8.300
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
-
YFF-P Series
2473624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.810
100+
Rs.3.290
500+
Rs.3.020
2500+
Rs.2.590
5000+
Rs.2.510
More Pricing...
Min: 10 / Mult: 10
0.1µF
6.3V
2A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
1Gohm
NFM Series
1686505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.000
1000+
Rs.7.300
2000+
Rs.6.240
4000+
Rs.5.170
Min: 500 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.01ohm
0.5Gohm
NFM Series
1686505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.640
100+
Rs.10.050
500+
Rs.8.000
1000+
Rs.7.300
2000+
Rs.6.240
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.01ohm
0.5Gohm
NFM Series
2473624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.020
2500+
Rs.2.590
5000+
Rs.2.510
10000+
Rs.2.420
Min: 500 / Mult: 10
0.1µF
6.3V
2A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
1Gohm
NFM Series
3883754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.13.040
1000+
Rs.11.080
2000+
Rs.10.860
4000+
Rs.10.640
Min: 500 / Mult: 10
1µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
-
YFF-P Series
3883754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.520
100+
Rs.14.990
500+
Rs.13.040
1000+
Rs.11.080
2000+
Rs.10.860
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
4A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
-
YFF-P Series
3416515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.160
100+
Rs.9.860
500+
Rs.8.120
2500+
Rs.6.380
5000+
Rs.5.940
More Pricing...
Min: 10 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
-
YFF-P Series
3416515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.860
500+
Rs.8.120
2500+
Rs.6.380
5000+
Rs.5.940
10000+
Rs.5.590
Min: 100 / Mult: 10
1µF
4V
3A
0402 [1005 Metric]
Surface Mount
± 20%
-55°C
105°C
0.012ohm
-
YFF-P Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY