Charging Coils:

7 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4695696

RoHS

Each
1+
Rs.240.990
5+
Rs.221.420
10+
Rs.201.840
20+
Rs.193.140
40+
Rs.184.440
More Pricing...
Min: 1 / Mult: 1
12.5µH
± 10%
0.32ohm
1 Coil
1 Layer
-
38mm
32mm
0.9mm
Board Mount
-
-
4695697

RoHS

Each
1+
Rs.289.680
5+
Rs.266.680
10+
Rs.243.660
20+
Rs.233.740
40+
Rs.223.800
More Pricing...
Min: 1 / Mult: 1
12.5µH
± 10%
0.065ohm
3 Coils
1 Layer
84@100kHz
91.8mm
55mm
4.25mm
Board Mount
-40°C
85°C
4695692

RoHS

Each
1+
Rs.1,282.540
5+
Rs.1,180.680
10+
Rs.1,078.780
20+
Rs.1,034.840
40+
Rs.990.830
More Pricing...
Min: 1 / Mult: 1
7.42µH
± 10%
0.07ohm
1 Coil
1 Layer
77@360kHz
-
-
4.3mm
Board Mount
-40°C
85°C
4695694

RoHS

Each
1+
Rs.281.840
5+
Rs.259.450
10+
Rs.237.060
20+
Rs.227.400
40+
Rs.217.730
More Pricing...
Min: 1 / Mult: 1
6.3µH
± 10%
0.045ohm
1 Coil
1 Layer
-
-
-
2.85mm
Board Mount
-40°C
85°C
4695695

RoHS

Each
1+
Rs.144.420
5+
Rs.133.110
10+
Rs.121.800
20+
Rs.117.020
40+
Rs.112.230
More Pricing...
Min: 1 / Mult: 1
6.9µH
± 10%
0.047ohm
1 Coil
1 Layer
70@100kHz
-
-
3.5mm
Board Mount
-
-
4695693

RoHS

Each
1+
Rs.458.590
5+
Rs.422.160
10+
Rs.385.730
20+
Rs.370.020
40+
Rs.354.280
More Pricing...
Min: 1 / Mult: 1
12.5µH
± 10%
0.06ohm
3 Coils
1 Layer
-
100mm
55mm
3.5mm
Board Mount
-40°C
105°C
4695698

RoHS

Each
1+
Rs.315.380
5+
Rs.290.330
10+
Rs.265.270
20+
Rs.254.470
40+
Rs.243.650
More Pricing...
Min: 1 / Mult: 1
10.2µH
± 10%
0.065ohm
3 Coils
1 Layer
90@125kHz
106mm
57mm
4.5mm
Board Mount
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY