Charging Coils:

8 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543253

RoHS

Each
1+
Rs.1,378.330
3+
Rs.1,325.090
5+
Rs.1,271.840
10+
Rs.1,218.600
20+
Rs.1,218.210
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
16MHz
115@125kHz
-
-
-
3mm
Board Mount
-20°C
105°C
4360215

RoHS

Each
1+
Rs.1,671.270
2+
Rs.1,637.850
3+
Rs.1,604.420
5+
Rs.1,571.000
10+
Rs.1,537.570
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
5.3µH
± 10%
0.035ohm
1 Coil
1 Layer
10A
27MHz
-
8A
-
-
4.7mm
Board Mount
-20°C
105°C
2424068

RoHS

Each
1+
Rs.1,122.170
2+
Rs.1,100.210
3+
Rs.1,078.240
5+
Rs.1,056.270
10+
Rs.1,034.300
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
2424069

RoHS

Each
1+
Rs.1,262.800
2+
Rs.1,237.570
3+
Rs.1,212.340
5+
Rs.1,187.110
10+
Rs.1,161.880
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
24MHz
120@125kHz
-
-
-
4.7mm
Board Mount
-20°C
105°C
2291719

RoHS

Each
1+
Rs.1,124.770
2+
Rs.1,102.810
3+
Rs.1,080.840
5+
Rs.1,058.870
10+
Rs.1,036.900
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
2 Layers
10A
5MHz
180@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2749145

RoHS

Each
1+
Rs.1,408.530
2+
Rs.1,397.880
3+
Rs.1,387.220
5+
Rs.1,376.560
10+
Rs.1,365.900
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.055ohm
1 Coil
1 Layer
10A
11MHz
130@125kHz
-
53mm
53mm
4.5mm
Board Mount
-20°C
105°C
2114371

RoHS

Each
1+
Rs.1,660.620
2+
Rs.1,616.470
3+
Rs.1,572.320
5+
Rs.1,528.170
10+
Rs.1,484.010
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
6MHz
90@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2452015

RoHS

Each
1+
Rs.1,222.490
10+
Rs.1,069.680
50+
Rs.886.300
100+
Rs.794.620
200+
Rs.733.490
More Pricing...
Min: 1 / Mult: 1
RWC Series
24µH
± 10%
0.075ohm
1 Coil
2 Layers
10A
-
90@100kHz
5.5A
53mm
53mm
6.7mm
Board Mount
-40°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY