Charging Coils:

3 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3364903

RoHS

Each
1+
Rs.613.350
10+
Rs.504.600
25+
Rs.444.570
50+
Rs.411.510
100+
Rs.396.920
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
2 Layers
20A
-
185@200kHz
-
46mm
46mm
5.26mm
Board Mount
-40°C
105°C
3364905

RoHS

Each
1+
Rs.567.240
10+
Rs.476.760
25+
Rs.436.740
50+
Rs.435.870
100+
Rs.435.000
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
1 Layer
20A
-
200@200kHz
6A
-
-
5.26mm
Board Mount
-40°C
105°C
2777676

RoHS

Each
1+
Rs.1,438.960
2+
Rs.1,384.750
3+
Rs.1,333.420
5+
Rs.1,291.930
10+
Rs.1,253.160
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
19.5µH
± 10%
0.045ohm
1 Coil
1 Layer
20A
5MHz
220@125kHz
-
53.3mm
53.3mm
7mm
Board Mount
-20°C
105°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY