Charging Coils:

95 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3263651

RoHS

Each
1+
Rs.135.180
Min: 1 / Mult: 1
IWAS Series
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
2400023

RoHS

Each
1+
Rs.479.210
3+
Rs.467.980
5+
Rs.466.500
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.36ohm
1 Coil
1 Layer
3A
11MHz
21@125kHz
-
32mm
48mm
0.866mm
Board Mount
-20°C
105°C
2543253

RoHS

Each
1+
Rs.1,378.330
3+
Rs.1,325.090
5+
Rs.1,271.840
10+
Rs.1,218.600
20+
Rs.1,218.210
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
16MHz
115@125kHz
-
-
-
3mm
Board Mount
-20°C
105°C
3364904

RoHS

Each
1+
Rs.440.730
10+
Rs.357.070
25+
Rs.317.480
50+
Rs.297.680
100+
Rs.294.260
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 5%
0.04ohm
1 Coil
1 Layer
22A
-
190@200kHz
7A
-
-
4.2mm
Board Mount
-40°C
105°C
3224273

RoHS

Each
1+
Rs.710.980
10+
Rs.489.930
25+
Rs.459.690
50+
Rs.429.440
100+
Rs.399.200
More Pricing...
Min: 1 / Mult: 1
AWCCA Series
6.3µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
60@100kHz
-
35mm
52mm
1.76mm
Board Mount
-40°C
120°C
3224271

RoHS

Each
1+
Rs.429.240
10+
Rs.298.770
25+
Rs.279.520
50+
Rs.260.270
100+
Rs.241.010
More Pricing...
Min: 1 / Mult: 1
AWCCA Series
14.5µH
± 10%
0.14ohm
1 Coil
1 Layer
-
-
60@100kHz
-
32mm
48mm
1.6mm
Board Mount
-25°C
85°C
4360215

RoHS

Each
1+
Rs.1,671.270
2+
Rs.1,637.850
3+
Rs.1,604.420
5+
Rs.1,571.000
10+
Rs.1,537.570
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
5.3µH
± 10%
0.035ohm
1 Coil
1 Layer
10A
27MHz
-
8A
-
-
4.7mm
Board Mount
-20°C
105°C
2467268

RoHS

Each
1+
Rs.707.900
5+
Rs.680.590
10+
Rs.653.270
20+
Rs.625.950
40+
Rs.598.630
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2790525

RoHS

Each
1+
Rs.227.940
50+
Rs.163.560
100+
Rs.160.790
250+
Rs.158.010
500+
Rs.155.240
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
3364898

RoHS

Each
1+
Rs.449.130
10+
Rs.392.990
50+
Rs.325.620
100+
Rs.291.940
200+
Rs.269.480
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.185ohm
1 Coil
1 Layer
-
-
30@200kHz
-
26.65mm
38.1mm
1.7mm
Board Mount
-40°C
105°C
2790521

RoHS

Each
1+
Rs.285.360
10+
Rs.234.900
50+
Rs.217.500
200+
Rs.214.880
400+
Rs.212.260
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
3587972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.452.400
10+
Rs.372.360
50+
Rs.325.380
100+
Rs.306.240
200+
Rs.286.230
More Pricing...
Min: 1 / Mult: 1
-
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
-
-
-
-
-
-
-
105°C
2377527

RoHS

Each
1+
Rs.435.980
5+
Rs.392.480
10+
Rs.348.980
25+
Rs.328.970
50+
Rs.322.750
More Pricing...
Min: 1 / Mult: 1
WR Series
13.3µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1.25mm
Board Mount
-30°C
70°C
2543254

RoHS

Each
1+
Rs.718.050
5+
Rs.701.960
10+
Rs.685.860
20+
Rs.669.040
40+
Rs.652.220
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.2µH
± 10%
0.44ohm
1 Coil
6 Layers
-
32MHz
10@125kHz
-
-
-
2mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
Rs.631.430
10+
Rs.582.500
50+
Rs.533.240
100+
Rs.478.790
200+
Rs.463.080
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2424068

RoHS

Each
1+
Rs.1,122.170
2+
Rs.1,100.210
3+
Rs.1,078.240
5+
Rs.1,056.270
10+
Rs.1,034.300
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
2291720

RoHS

Each
1+
Rs.1,123.290
2+
Rs.1,099.370
3+
Rs.1,075.440
5+
Rs.1,051.520
10+
Rs.1,027.590
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2790522

RoHS

Each
1+
Rs.275.790
10+
Rs.227.070
50+
Rs.224.160
100+
Rs.221.250
200+
Rs.218.340
More Pricing...
Min: 1 / Mult: 1
WT Series
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
3650731

RoHS

Each
1+
Rs.616.830
5+
Rs.600.440
10+
Rs.584.050
25+
Rs.567.660
50+
Rs.551.270
More Pricing...
Min: 1 / Mult: 1
WT Series
24µH
-
0.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
3.81mm
Board Mount
-30°C
70°C
2467269

RoHS

Each
1+
Rs.855.250
5+
Rs.822.190
10+
Rs.789.130
20+
Rs.756.070
40+
Rs.723.010
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2543256

RoHS

Each
1+
Rs.647.100
3+
Rs.636.080
5+
Rs.625.060
10+
Rs.614.040
20+
Rs.567.930
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
2543257

RoHS

Each
1+
Rs.767.240
3+
Rs.755.350
5+
Rs.743.460
10+
Rs.731.570
20+
Rs.675.460
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12.6µH
± 10%
0.34ohm
1 Coil
3 Layers
-
19MHz
20@125kHz
-
-
-
0.82mm
Board Mount
-20°C
105°C
2790523

RoHS

Each
1+
Rs.542.200
10+
Rs.474.430
50+
Rs.393.100
100+
Rs.352.430
200+
Rs.325.320
More Pricing...
Min: 1 / Mult: 1
WT Series
6.3µH
± 5%
0.115ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.15mm
Board Mount
-30°C
70°C
2790529

RoHS

Each
1+
Rs.131.330
50+
Rs.124.520
100+
Rs.117.690
250+
Rs.110.870
500+
Rs.107.780
Min: 1 / Mult: 1
WR Series
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
3364899

RoHS

Each
1+
Rs.452.400
10+
Rs.372.360
50+
Rs.325.380
100+
Rs.306.240
200+
Rs.301.440
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
60@200kHz
-
32mm
48mm
1.7mm
Board Mount
-40°C
105°C
1-25 of 95 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY