Coupled Inductors:

570 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1869694

RoHS

Each
1+
Rs.263.240
10+
Rs.249.910
Min: 1 / Mult: 1
WE-DD Series
68µH
1.35A
3A
0.215ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2254607

RoHS

Each
Packaging Options
1+
Rs.164.390
10+
Rs.115.600
50+
Rs.115.270
100+
Rs.92.920
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1890701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.284.790
10+
Rs.270.750
25+
Rs.260.850
50+
Rs.250.940
100+
Rs.231.960
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1869662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.830
50+
Rs.175.170
100+
Rs.161.720
250+
Rs.155.750
500+
Rs.149.770
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
2254607RL

RoHS

Each
Packaging Options
100+
Rs.92.920
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1869662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.161.720
250+
Rs.155.750
500+
Rs.149.770
1000+
Rs.128.850
5000+
Rs.126.590
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.231.960
250+
Rs.213.030
1250+
Rs.183.300
2500+
Rs.179.640
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
3812754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.902.970
25+
Rs.863.780
50+
Rs.824.580
150+
Rs.667.050
750+
Rs.666.330
More Pricing...
Min: 10 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
3812754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.951.040
5+
Rs.927.000
10+
Rs.902.970
25+
Rs.863.780
50+
Rs.824.580
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
4065790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.208.200
10+
Rs.192.930
25+
Rs.177.720
50+
Rs.164.540
100+
Rs.152.740
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.208.200
10+
Rs.192.930
25+
Rs.177.720
50+
Rs.164.540
100+
Rs.152.740
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
1000+
Rs.109.750
5000+
Rs.107.440
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
1000+
Rs.109.750
5000+
Rs.107.440
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.740
250+
Rs.138.770
1250+
Rs.135.880
2500+
Rs.133.510
Min: 100 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4292035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.125.280
200+
Rs.117.020
500+
Rs.108.750
Min: 100 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4065779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.740
250+
Rs.138.770
1250+
Rs.135.880
2500+
Rs.133.510
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4292035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.310
10+
Rs.150.510
50+
Rs.137.900
100+
Rs.125.280
200+
Rs.117.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4065790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
1000+
Rs.109.750
5000+
Rs.107.440
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
2249879

RoHS

Each
1+
Rs.304.340
50+
Rs.291.010
100+
Rs.265.460
250+
Rs.238.810
500+
Rs.234.360
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1852877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
10+
Rs.124.410
50+
Rs.113.540
100+
Rs.102.660
200+
Rs.97.010
More Pricing...
Min: 1 / Mult: 1
SRF1280 Series
100µH
1.96A
3.64A
0.175ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.270
10+
Rs.89.610
50+
Rs.82.650
100+
Rs.75.690
200+
Rs.67.700
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
22µH
3.7A
4.71A
0.0451ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1852815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.110
50+
Rs.57.960
100+
Rs.47.660
250+
Rs.46.860
500+
Rs.45.800
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
4.7µH
3.09A
3.78A
0.0406ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1-25 of 570 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY