Coupled Inductors:

10 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.253.170
10+
Rs.215.760
50+
Rs.198.360
100+
Rs.147.900
200+
Rs.145.730
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
1869666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.220.110
50+
Rs.194.880
100+
Rs.179.220
250+
Rs.176.610
500+
Rs.164.430
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
650mA
900mA
1.3ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
2434773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.900
200+
Rs.145.730
350+
Rs.143.550
Min: 100 / Mult: 1
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
1869666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.179.220
250+
Rs.176.610
500+
Rs.164.430
1000+
Rs.127.020
Min: 100 / Mult: 1
WE-DD Series
100µH
650mA
900mA
1.3ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
4065794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.160
50+
Rs.166.190
100+
Rs.153.440
250+
Rs.142.790
500+
Rs.133.380
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
4065776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.205.320
10+
Rs.189.660
50+
Rs.186.180
100+
Rs.182.700
200+
Rs.170.520
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
470µH
700mA
900mA
1.2ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
4065776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.700
200+
Rs.170.520
500+
Rs.158.340
Min: 100 / Mult: 1
WE-DD Series
470µH
700mA
900mA
1.2ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
4731614

RoHS

Each
1+
Rs.143.280
10+
Rs.117.570
50+
Rs.99.680
100+
Rs.93.610
200+
Rs.91.000
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
680µH
800mA
900mA
1.08ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4065794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.153.440
250+
Rs.142.790
500+
Rs.133.380
1000+
Rs.121.670
Min: 100 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
2777655

RoHS

Each
5+
Rs.215.760
50+
Rs.197.490
250+
Rs.172.260
500+
Rs.154.860
1000+
Rs.154.430
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
33µH
700mA
900mA
1.025ohm
630nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY