Coupled Inductors:

527 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2249879

RoHS

Each
1+
Rs.304.340
50+
Rs.291.010
100+
Rs.265.460
250+
Rs.238.810
500+
Rs.234.360
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2192105

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.95.410
50+
Rs.81.530
100+
Rs.65.130
Min: 1 / Mult: 1
HM78D Series
1mH
270mA
310mA
-
-
1:1
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
-
2777648

RoHS

Each
5+
Rs.109.630
50+
Rs.98.710
Min: 5 / Mult: 5
WE-DPC Series
3.3µH
1.9A
2.6A
0.12ohm
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2820205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.163.590
10+
Rs.134.500
100+
Rs.108.950
500+
Rs.99.690
Min: 1 / Mult: 1
HA78D Series
33µH
-
6.52A
0.075ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2820205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.99.690
Min: 500 / Mult: 1
HA78D Series
33µH
-
6.52A
0.075ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
3812757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.100.300
50+
Rs.98.300
100+
Rs.96.300
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.300
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.178.650
50+
Rs.172.640
100+
Rs.165.130
250+
Rs.161.760
500+
Rs.158.380
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.165.130
250+
Rs.161.760
500+
Rs.158.380
1000+
Rs.122.360
5000+
Rs.121.600
More Pricing...
Min: 100 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4065790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.173.500
50+
Rs.160.790
100+
Rs.148.090
250+
Rs.137.130
500+
Rs.127.280
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
1mH
4.5A
5A
0.035ohm
75nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
10µH
2A
1.6A
0.1ohm
390nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.208.200
10+
Rs.192.930
25+
Rs.177.720
50+
Rs.164.540
100+
Rs.152.740
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.208.200
10+
Rs.192.930
25+
Rs.177.720
50+
Rs.164.540
100+
Rs.152.740
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.173.500
50+
Rs.160.790
100+
Rs.148.090
250+
Rs.137.130
500+
Rs.127.280
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.340
50+
Rs.151.790
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.208.200
50+
Rs.192.930
100+
Rs.177.720
250+
Rs.164.540
500+
Rs.152.740
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
4065791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
1000+
Rs.109.750
5000+
Rs.107.440
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
10µH
2A
1.6A
0.1ohm
390nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
1000+
Rs.109.750
5000+
Rs.107.440
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.148.090
250+
Rs.137.130
500+
Rs.127.280
1000+
Rs.115.640
5000+
Rs.113.230
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.177.720
250+
Rs.164.540
500+
Rs.152.740
1000+
Rs.138.770
5000+
Rs.135.880
More Pricing...
Min: 100 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
4292035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.185.310
10+
Rs.150.510
50+
Rs.137.900
100+
Rs.125.280
200+
Rs.117.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4065786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.148.090
250+
Rs.137.130
500+
Rs.127.280
1000+
Rs.115.640
5000+
Rs.113.230
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
1mH
4.5A
5A
0.035ohm
75nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.210
250+
Rs.130.060
500+
Rs.120.580
1000+
Rs.109.750
5000+
Rs.107.440
More Pricing...
Min: 100 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
1-25 of 527 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY