Fixed Value Inductors:

49 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9520937

RoHS

Each
1+
Rs.342.100
10+
Rs.252.130
100+
Rs.222.140
500+
Rs.203.260
1000+
Rs.186.600
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
1838355

RoHS

Each
1+
Rs.831.720
2+
Rs.809.100
3+
Rs.786.480
5+
Rs.763.860
10+
Rs.741.240
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
Rs.864.780
2+
Rs.846.080
3+
Rs.827.370
5+
Rs.808.670
10+
Rs.789.960
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2309157

RoHS

Each
1+
Rs.943.950
2+
Rs.907.200
3+
Rs.870.440
5+
Rs.833.680
10+
Rs.796.920
More Pricing...
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
Rs.445.700
10+
Rs.401.150
50+
Rs.356.670
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3580926

RoHS

Each
5+
Rs.118.850
50+
Rs.95.970
250+
Rs.88.860
500+
Rs.81.640
1000+
Rs.81.250
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
3525379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.160
50+
Rs.93.710
250+
Rs.77.030
500+
Rs.72.600
1000+
Rs.68.160
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3525379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.710
250+
Rs.77.030
500+
Rs.72.600
1000+
Rs.68.160
2500+
Rs.64.970
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
4070588

RoHS

Each
1+
Rs.5,034.680
2+
Rs.4,986.490
3+
Rs.4,938.290
5+
Rs.4,890.090
10+
Rs.4,841.890
More Pricing...
Min: 1 / Mult: 1
-
32mH
10A
-
-
-
-
4070589

RoHS

Each
1+
Rs.4,519.900
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4336095

RoHS

Each
1+
Rs.1,219.360
2+
Rs.1,201.310
3+
Rs.1,183.260
5+
Rs.1,165.210
10+
Rs.1,147.150
More Pricing...
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.590
50+
Rs.40.200
100+
Rs.37.410
250+
Rs.36.670
500+
Rs.35.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2145725RL

RoHS

Each
Packaging Options
100+
Rs.88.060
500+
Rs.73.730
1000+
Rs.73.540
2500+
Rs.72.080
5000+
Rs.70.610
Min: 100 / Mult: 1
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
2145725

RoHS

Each
Packaging Options
10+
Rs.134.890
100+
Rs.88.060
500+
Rs.73.730
1000+
Rs.73.540
2500+
Rs.72.080
More Pricing...
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
1670010

RoHS

Each
1+
Rs.125.280
10+
Rs.103.530
50+
Rs.96.570
100+
Rs.79.960
200+
Rs.72.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834331

RoHS

Each
1+
Rs.1,921.830
2+
Rs.1,866.370
3+
Rs.1,810.910
5+
Rs.1,755.450
10+
Rs.1,699.980
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3877607

RoHS

Each
5+
Rs.87.050
50+
Rs.81.930
100+
Rs.80.240
Min: 1 / Mult: 1
B82478A1 Series
100µH
1.4A
0.35ohm
± 20%
6MHz
SMD
3876792

RoHS

Each
10+
Rs.112.650
100+
Rs.88.330
250+
Rs.85.770
500+
Rs.84.490
1000+
Rs.66.570
Min: 1 / Mult: 1
B82432H Series
3.3µH
820mA
0.19ohm
± 10%
7.96MHz
1812 [4532 Metric]
3876779

RoHS

Each
10+
Rs.112.650
100+
Rs.88.330
250+
Rs.85.770
500+
Rs.84.490
1000+
Rs.66.570
Min: 1 / Mult: 1
B82432H Series
1µH
1.1A
0.08ohm
± 10%
110MHz
1812 [4532 Metric]
200499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.420
10+
Rs.47.370
100+
Rs.43.330
500+
Rs.38.910
1000+
Rs.36.760
More Pricing...
Min: 1 / Mult: 1
B82494A SIMID Series
1µH
195mA
0.65ohm
± 10%
115MHz
1008 [2516 Metric]
200499RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.43.330
500+
Rs.38.910
1000+
Rs.36.760
2000+
Rs.30.230
Min: 150 / Mult: 1
B82494A SIMID Series
1µH
195mA
0.65ohm
± 10%
115MHz
1008 [2516 Metric]
3877565

RoHS

Each
5+
Rs.380.110
50+
Rs.312.370
100+
Rs.289.790
500+
Rs.273.480
1000+
Rs.242.120
Min: 5 / Mult: 5
B82478A1 Series
10H
3.5A
0.06ohm
± 20%
20MHz
SMD
3877632

RoHS

Each
5+
Rs.80.240
Min: 1 / Mult: 1
B82478A1 Series
470µH
650mA
1.48ohm
± 20%
2.2MHz
SMD
3876810

RoHS

Each
10+
Rs.112.650
100+
Rs.88.330
250+
Rs.85.770
500+
Rs.84.490
1000+
Rs.66.570
Min: 1 / Mult: 1
B82432H Series
10H
600mA
0.35ohm
± 10%
25MHz
1812 [4532 Metric]
3877589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.164.120
10+
Rs.137.780
100+
Rs.126.030
500+
Rs.113.170
1000+
Rs.106.910
More Pricing...
Min: 1 / Mult: 1
B82478A1 Series
33µH
2.3A
0.12ohm
± 20%
10MHz
SMD
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY