3613C Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.44.300 10+ Rs.36.550 50+ Rs.33.290 100+ Rs.30.030 200+ Rs.29.430 More Pricing... | Min: 1 / Mult: 1 | 1µH | 100MHz | 450mA | Shielded | 0.5ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.45.240 10+ Rs.37.330 50+ Rs.34.030 100+ Rs.30.720 200+ Rs.28.760 More Pricing... | Min: 1 / Mult: 1 | 47µH | 10MHz | 140mA | Shielded | 5ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.31.840 200+ Rs.31.210 500+ Rs.30.570 | Min: 100 / Mult: 1 | 10µH | 20MHz | 250mA | Shielded | 1.6ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.30.030 200+ Rs.29.430 500+ Rs.28.830 | Min: 100 / Mult: 1 | 1µH | 100MHz | 450mA | Shielded | 0.5ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.46.960 10+ Rs.38.750 50+ Rs.35.300 100+ Rs.31.840 200+ Rs.31.210 More Pricing... | Min: 1 / Mult: 1 | 10µH | 20MHz | 250mA | Shielded | 1.6ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm |