ASPIAIG-F5020 Series Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 3000+ Rs.103.510 | Min: 100 / Mult: 5 | 560nH | 13.9A | 16A | Shielded | 0.00954ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 560nH | 13.9A | 16A | Shielded | 0.00954ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 800nH | 13A | 13.5A | Shielded | 0.0118ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 9.4A | 12.2A | Shielded | 0.0163ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 160nH | 18.8A | 27A | Shielded | 0.0046ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 3000+ Rs.103.510 | Min: 100 / Mult: 5 | 800nH | 13A | 13.5A | Shielded | 0.0118ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 3000+ Rs.103.510 | Min: 100 / Mult: 5 | 1.2µH | 9.4A | 12.2A | Shielded | 0.0163ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 3000+ Rs.103.510 | Min: 100 / Mult: 5 | 160nH | 18.8A | 27A | Shielded | 0.0046ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm |