B82496C SIMID Series Inductors, Chokes & Coils:
21 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.20.330 100+ Rs.16.780 500+ Rs.14.650 1000+ Rs.13.860 2000+ Rs.12.310 More Pricing... | Min: 10 / Mult: 10 | 10nH | 5GHz | 600mA | Unshielded | 0.2ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.17.400 100+ Rs.14.360 500+ Rs.13.970 2500+ Rs.13.580 4000+ Rs.12.380 More Pricing... | Min: 10 / Mult: 10 | 1.5nH | 13GHz | 1.5A | Unshielded | 0.03ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.19.510 100+ Rs.16.070 500+ Rs.14.020 2500+ Rs.13.220 4000+ Rs.12.960 More Pricing... | Min: 10 / Mult: 10 | 1nH | 16GHz | 1.8A | Unshielded | 0.02ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.20.330 100+ Rs.16.780 500+ Rs.14.650 2500+ Rs.13.500 4000+ Rs.12.340 More Pricing... | Min: 10 / Mult: 10 | 47nH | 2.5GHz | 270mA | Unshielded | 0.95ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.780 500+ Rs.14.650 1000+ Rs.13.860 2000+ Rs.12.310 4000+ Rs.10.750 | Min: 100 / Mult: 10 | 10nH | 5GHz | 600mA | Unshielded | 0.2ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.19.510 100+ Rs.16.070 500+ Rs.14.020 2500+ Rs.13.220 4000+ Rs.12.960 More Pricing... | Min: 10 / Mult: 10 | 18nH | 4GHz | 400mA | Unshielded | 0.45ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.070 500+ Rs.14.020 2500+ Rs.13.220 4000+ Rs.12.960 8000+ Rs.12.700 | Min: 100 / Mult: 1 | 18nH | 4GHz | 400mA | Unshielded | 0.45ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.23.670 500+ Rs.20.660 2500+ Rs.18.290 4000+ Rs.15.710 | Min: 100 / Mult: 10 | 4.7nH | 7GHz | 800mA | Unshielded | 0.1ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.28.680 100+ Rs.23.670 500+ Rs.20.660 2500+ Rs.18.290 4000+ Rs.15.710 | Min: 10 / Mult: 10 | 4.7nH | 7GHz | 800mA | Unshielded | 0.1ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.26.410 100+ Rs.21.760 500+ Rs.21.160 1000+ Rs.20.550 2000+ Rs.20.140 | Min: 10 / Mult: 10 | 150nH | 1.6GHz | 130mA | Unshielded | 5ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.22.360 100+ Rs.19.580 500+ Rs.18.010 2500+ Rs.17.140 4000+ Rs.15.780 More Pricing... | Min: 10 / Mult: 10 | 220nH | 1.3GHz | 110mA | Unshielded | 7ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.320 500+ Rs.14.360 1000+ Rs.13.580 2000+ Rs.12.250 4000+ Rs.10.920 | Min: 100 / Mult: 1 | 3.3nH | 9GHz | 1.2A | Unshielded | 0.06ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.760 500+ Rs.21.160 1000+ Rs.20.550 2000+ Rs.20.140 | Min: 100 / Mult: 10 | 150nH | 1.6GHz | 130mA | Unshielded | 5ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.450 500+ Rs.14.360 2500+ Rs.12.790 4000+ Rs.11.980 8000+ Rs.11.160 | Min: 100 / Mult: 10 | 33nH | 3GHz | 350mA | Unshielded | 0.6ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 8000+ Rs.15.430 40000+ Rs.13.500 80000+ Rs.11.180 | Min: 8000 / Mult: 8000 | 4.7nH | 7GHz | 800mA | Unshielded | 0.1ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.360 500+ Rs.13.970 2500+ Rs.13.580 4000+ Rs.12.380 8000+ Rs.11.180 | Min: 100 / Mult: 10 | 1.5nH | 13GHz | 1.5A | Unshielded | 0.03ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.19.930 100+ Rs.16.450 500+ Rs.14.360 2500+ Rs.12.790 4000+ Rs.11.980 More Pricing... | Min: 10 / Mult: 10 | 33nH | 3GHz | 350mA | Unshielded | 0.6ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.19.580 500+ Rs.18.010 2500+ Rs.17.140 4000+ Rs.15.780 8000+ Rs.14.420 | Min: 100 / Mult: 10 | 220nH | 1.3GHz | 110mA | Unshielded | 7ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.16.360 100+ Rs.15.320 500+ Rs.14.360 1000+ Rs.13.580 2000+ Rs.12.250 More Pricing... | Min: 10 / Mult: 10 | 3.3nH | 9GHz | 1.2A | Unshielded | 0.06ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.070 500+ Rs.14.020 2500+ Rs.13.220 4000+ Rs.12.960 8000+ Rs.12.700 | Min: 100 / Mult: 10 | 1nH | 16GHz | 1.8A | Unshielded | 0.02ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 0.3nH | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ Rs.10.460 20000+ Rs.9.670 40000+ Rs.9.520 | Min: 4000 / Mult: 4000 | 100nH | 1.8MHz | 200mA | Unshielded | 1.8ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm |