Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Inductors
                      4. Inductors, Chokes & Coils

                      CLF-D Series Inductors, Chokes & Coils:

                      14 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Inductance
                      RMS Current (Irms)
                      Saturation Current (Isat)
                      Inductor Construction
                      DC Resistance Max
                      Product Range
                      Inductance Tolerance
                      Product Length
                      Product Width
                      Product Height
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      CLF10040T-220M-D
                      TDK CLF10040T-220M-D
                      2360965

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 22 µH
                      3. 2.2 A
                      4. Shielded
                      5. 2.7 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.108.750
                      10+
                      Rs.90.480
                      50+
                      Rs.78.300
                      200+
                      Rs.73.780
                      400+
                      Rs.69.000
                      More Pricing...
                      Min: 1 / Mult: 1
                      22µH
                      2.2A
                      2.7A
                      Shielded
                      0.055ohm
                      CLF-D Series
                      ± 20%
                      10mm
                      9.7mm
                      3.8mm
                      CLF7045T-331M-D
                      TDK CLF7045T-331M-D
                      2360951

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 330 µH
                      3. 420 mA
                      4. Shielded
                      5. 490 mA
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.57.220
                      50+
                      Rs.48.500
                      Min: 1 / Mult: 1
                      330µH
                      420mA
                      490mA
                      Shielded
                      1.03ohm
                      CLF-D Series
                      ± 20%
                      7.2mm
                      6.9mm
                      4.5mm
                      CLF10040T-220M-D
                      TDK CLF10040T-220M-D
                      2360965RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 22 µH
                      3. 2.2 A
                      4. Shielded
                      5. 2.7 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      50+
                      Rs.78.300
                      200+
                      Rs.73.780
                      400+
                      Rs.69.000
                      800+
                      Rs.64.210
                      Min: 100 / Mult: 1
                      22µH
                      2.2A
                      2.7A
                      Shielded
                      0.055ohm
                      CLF-D Series
                      ± 20%
                      10mm
                      9.7mm
                      3.8mm
                      CLF7045T-331M-D
                      TDK CLF7045T-331M-D
                      2360951RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 330 µH
                      3. 420 mA
                      4. Shielded
                      5. 490 mA
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      50+
                      Rs.48.500
                      Min: 100 / Mult: 1
                      330µH
                      420mA
                      490mA
                      Shielded
                      1.03ohm
                      CLF-D Series
                      ± 20%
                      7.2mm
                      6.9mm
                      4.5mm
                      CLF10040T-330M-D
                      TDK CLF10040T-330M-D
                      2360968

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 33 µH
                      3. 1.7 A
                      4. Shielded
                      5. 2.2 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      Rs.108.750
                      10+
                      Rs.72.650
                      50+
                      Rs.70.170
                      200+
                      Rs.67.690
                      400+
                      Rs.62.990
                      More Pricing...
                      Min: 1 / Mult: 1
                      33µH
                      1.7A
                      2.2A
                      Shielded
                      0.08ohm
                      CLF-D Series
                      ± 20%
                      10mm
                      9.7mm
                      3.8mm
                      CLF10040T-330M-D
                      TDK CLF10040T-330M-D
                      2360968RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 33 µH
                      3. 1.7 A
                      4. Shielded
                      5. 2.2 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      50+
                      Rs.70.170
                      200+
                      Rs.67.690
                      400+
                      Rs.62.990
                      800+
                      Rs.58.520
                      Min: 100 / Mult: 1
                      33µH
                      1.7A
                      2.2A
                      Shielded
                      0.08ohm
                      CLF-D Series
                      ± 20%
                      10mm
                      9.7mm
                      3.8mm
                      CLF6045T-1R0N-D
                      TDK CLF6045T-1R0N-D
                      2362549

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 1 µH
                      3. 4.5 A
                      4. Shielded
                      5. 5 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.79.170
                      50+
                      Rs.56.730
                      100+
                      Rs.53.510
                      250+
                      Rs.49.510
                      500+
                      Rs.46.640
                      More Pricing...
                      Min: 1 / Mult: 1
                      1µH
                      4.5A
                      5A
                      Shielded
                      0.011ohm
                      CLF-D Series
                      ± 30%
                      6.2mm
                      5.9mm
                      4.5mm
                      CLF6045T-470M-D
                      TDK CLF6045T-470M-D
                      2362558

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 47 µH
                      3. 1.3 A
                      4. Shielded
                      5. 900 mA
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.73.950
                      50+
                      Rs.54.120
                      100+
                      Rs.51.330
                      250+
                      Rs.49.510
                      500+
                      Rs.46.640
                      More Pricing...
                      Min: 1 / Mult: 1
                      47µH
                      1.3A
                      900mA
                      Shielded
                      0.13ohm
                      CLF-D Series
                      ± 20%
                      6.2mm
                      5.9mm
                      4.5mm
                      CLF7045T-3R3N-D
                      TDK CLF7045T-3R3N-D
                      2360952

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 3.3 µH
                      3. 4.1 A
                      4. Shielded
                      5. 5 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.100.920
                      50+
                      Rs.86.050
                      100+
                      Rs.60.990
                      250+
                      Rs.57.080
                      500+
                      Rs.53.160
                      More Pricing...
                      Min: 1 / Mult: 1
                      3.3µH
                      4.1A
                      5A
                      Shielded
                      0.0164ohm
                      CLF-D Series
                      ± 30%
                      7.2mm
                      6.9mm
                      4.5mm
                      CLF7045T-3R3N-D
                      TDK CLF7045T-3R3N-D
                      2360952RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 3.3 µH
                      3. 4.1 A
                      4. Shielded
                      5. 5 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.60.990
                      250+
                      Rs.57.080
                      500+
                      Rs.53.160
                      1000+
                      Rs.48.460
                      Min: 100 / Mult: 1
                      3.3µH
                      4.1A
                      5A
                      Shielded
                      0.0164ohm
                      CLF-D Series
                      ± 30%
                      7.2mm
                      6.9mm
                      4.5mm
                      CLF6045T-1R0N-D
                      TDK CLF6045T-1R0N-D
                      2362549RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 1 µH
                      3. 4.5 A
                      4. Shielded
                      5. 5 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.53.510
                      250+
                      Rs.49.510
                      500+
                      Rs.46.640
                      1000+
                      Rs.43.940
                      Min: 100 / Mult: 1
                      1µH
                      4.5A
                      5A
                      Shielded
                      0.011ohm
                      CLF-D Series
                      ± 30%
                      6.2mm
                      5.9mm
                      4.5mm
                      CLF6045T-470M-D
                      TDK CLF6045T-470M-D
                      2362558RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 47 µH
                      3. 1.3 A
                      4. Shielded
                      5. 900 mA
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.51.330
                      250+
                      Rs.49.510
                      500+
                      Rs.46.640
                      1000+
                      Rs.43.940
                      Min: 100 / Mult: 1
                      47µH
                      1.3A
                      900mA
                      Shielded
                      0.13ohm
                      CLF-D Series
                      ± 20%
                      6.2mm
                      5.9mm
                      4.5mm
                      CLF10040T-100M-D
                      TDK CLF10040T-100M-D
                      2360958

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 10 µH
                      3. 3.3 A
                      4. Shielded
                      5. 4 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.106.490
                      10+
                      Rs.87.840
                      100+
                      Rs.72.250
                      500+
                      Rs.66.840
                      1000+
                      Rs.65.510
                      More Pricing...
                      Min: 1 / Mult: 1
                      10µH
                      3.3A
                      4A
                      Shielded
                      0.026ohm
                      CLF-D Series
                      ± 20%
                      10mm
                      9.7mm
                      3.8mm
                      CLF10040T-100M-D
                      TDK CLF10040T-100M-D
                      2360958RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 10 µH
                      3. 3.3 A
                      4. Shielded
                      5. 4 A
                      6. CLF-D Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.72.250
                      500+
                      Rs.66.840
                      1000+
                      Rs.65.510
                      2000+
                      Rs.64.170
                      Min: 100 / Mult: 1
                      10µH
                      3.3A
                      4A
                      Shielded
                      0.026ohm
                      CLF-D Series
                      ± 20%
                      10mm
                      9.7mm
                      3.8mm
                      ComparePrice ForQuantity
                      1-14 of 14 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.