CM322522 Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.22.670 50+ Rs.18.900 250+ Rs.15.550 500+ Rs.13.990 1000+ Rs.12.420 | Min: 5 / Mult: 5 | 4.7µH | 55MHz | 220mA | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.26.100 50+ Rs.19.750 250+ Rs.15.400 500+ Rs.13.660 1000+ Rs.11.920 | Min: 5 / Mult: 5 | 22µH | 25MHz | 110mA | Unshielded | 3.7ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.23.960 50+ Rs.16.780 250+ Rs.13.760 500+ Rs.11.990 1000+ Rs.11.100 | Min: 5 / Mult: 5 | 100µH | 10MHz | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.18.900 250+ Rs.15.550 500+ Rs.13.990 1000+ Rs.12.420 | Min: 100 / Mult: 1 | 4.7µH | 55MHz | 220mA | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.19.750 250+ Rs.15.400 500+ Rs.13.660 1000+ Rs.11.920 | Min: 100 / Mult: 10 | 22µH | 25MHz | 110mA | Unshielded | 3.7ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.16.780 250+ Rs.13.760 500+ Rs.11.990 1000+ Rs.11.100 | Min: 100 / Mult: 1 | 100µH | 10MHz | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm |