DO1813H Series Inductors, Chokes & Coils:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.132.900 50+ Rs.125.560 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 More Pricing... | Min: 1 / Mult: 1 | 3.2µH | 2.7A | 3A | Unshielded | 0.04ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.132.900 50+ Rs.125.560 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.8A | 2.2A | Unshielded | 0.08ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.132.900 50+ Rs.125.560 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 2.2A | 2.6A | Unshielded | 0.054ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 1000+ Rs.101.440 5000+ Rs.99.370 | Min: 100 / Mult: 1 | 3.2µH | 2.7A | 3A | Unshielded | 0.04ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 1000+ Rs.101.440 5000+ Rs.99.370 | Min: 100 / Mult: 1 | 6.8µH | 1.8A | 2.2A | Unshielded | 0.08ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 1000+ Rs.101.440 5000+ Rs.99.370 | Min: 100 / Mult: 1 | 22.6µH | 1A | 1.2A | Unshielded | 0.25ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.132.900 50+ Rs.125.560 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 More Pricing... | Min: 1 / Mult: 1 | 330nH | 7A | 10A | Unshielded | 0.004ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 1000+ Rs.101.440 5000+ Rs.99.370 | Min: 100 / Mult: 1 | 330nH | 7A | 10A | Unshielded | 0.004ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 1000+ Rs.101.440 5000+ Rs.99.370 | Min: 100 / Mult: 1 | 4.7µH | 2.2A | 2.6A | Unshielded | 0.054ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.132.900 50+ Rs.125.560 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 More Pricing... | Min: 1 / Mult: 1 | 22.6µH | 1A | 1.2A | Unshielded | 0.25ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.132.900 50+ Rs.125.560 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 More Pricing... | Min: 1 / Mult: 1 | 1.15µH | 4.4A | 5.3A | Unshielded | 0.017ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.118.210 250+ Rs.110.860 500+ Rs.103.510 1000+ Rs.101.440 5000+ Rs.99.370 | Min: 100 / Mult: 1 | 1.15µH | 4.4A | 5.3A | Unshielded | 0.017ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm |