LPD5030 Series Inductors, Chokes & Coils:
30 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.146.160 10+ Rs.123.540 50+ Rs.113.970 200+ Rs.87.870 400+ Rs.82.220 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.146.160 10+ Rs.123.540 50+ Rs.113.970 200+ Rs.87.870 400+ Rs.82.220 More Pricing... | Min: 1 / Mult: 1 | 47µH | 500mA | 590mA | 0.403ohm | LPD5030 Series | 240nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.148.000 10+ Rs.134.820 50+ Rs.122.340 200+ Rs.116.000 400+ Rs.102.620 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.120.450 200+ Rs.114.210 400+ Rs.101.040 750+ Rs.93.830 3750+ Rs.80.630 | Min: 100 / Mult: 1 | 15µH | 850mA | 1A | 0.149ohm | LPD5030 Series | 150nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.145.720 10+ Rs.132.730 50+ Rs.120.450 200+ Rs.114.210 400+ Rs.101.040 More Pricing... | Min: 1 / Mult: 1 | 15µH | 850mA | 1A | 0.149ohm | LPD5030 Series | 150nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.149.210 10+ Rs.135.910 50+ Rs.123.330 200+ Rs.116.940 400+ Rs.103.460 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 1.95A | 2.8A | 0.0335ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.129.500 200+ Rs.122.790 400+ Rs.108.630 750+ Rs.100.880 3750+ Rs.86.690 | Min: 100 / Mult: 1 | 33µH | 600mA | 730mA | 0.2825ohm | LPD5030 Series | 200nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.113.970 200+ Rs.87.870 400+ Rs.82.220 750+ Rs.72.560 3750+ Rs.70.130 | Min: 100 / Mult: 1 | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.116.820 200+ Rs.110.760 400+ Rs.98.000 750+ Rs.91.010 3750+ Rs.78.200 | Min: 100 / Mult: 1 | 470µH | 150mA | 210mA | 3.755ohm | LPD5030 Series | 760nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.141.660 10+ Rs.129.800 50+ Rs.118.230 200+ Rs.111.220 400+ Rs.98.210 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 1.4A | 2.1A | 0.0555ohm | LPD5030 Series | 110nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.145.720 10+ Rs.132.730 50+ Rs.120.450 200+ Rs.114.210 400+ Rs.101.040 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 1.7A | 2.5A | 0.0385ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.122.340 200+ Rs.116.000 400+ Rs.102.620 750+ Rs.95.310 3750+ Rs.81.900 | Min: 100 / Mult: 1 | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.141.330 10+ Rs.128.730 50+ Rs.116.820 200+ Rs.110.760 400+ Rs.98.000 More Pricing... | Min: 1 / Mult: 1 | 470µH | 150mA | 210mA | 3.755ohm | LPD5030 Series | 760nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.156.660 10+ Rs.142.710 50+ Rs.129.500 200+ Rs.122.790 400+ Rs.108.630 More Pricing... | Min: 1 / Mult: 1 | 33µH | 600mA | 730mA | 0.2825ohm | LPD5030 Series | 200nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.124.300 200+ Rs.117.860 400+ Rs.104.270 750+ Rs.96.840 3750+ Rs.83.210 | Min: 100 / Mult: 1 | 1mH | 100mA | 150mA | 8.25ohm | LPD5030 Series | 1.2µH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.120.450 200+ Rs.114.210 400+ Rs.101.040 750+ Rs.93.830 3750+ Rs.80.630 | Min: 100 / Mult: 1 | 3.3µH | 1.7A | 2.5A | 0.0385ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.150.380 10+ Rs.136.980 50+ Rs.124.300 200+ Rs.117.860 400+ Rs.104.270 More Pricing... | Min: 1 / Mult: 1 | 1mH | 100mA | 150mA | 8.25ohm | LPD5030 Series | 1.2µH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.123.330 200+ Rs.116.940 400+ Rs.103.460 750+ Rs.96.080 3750+ Rs.82.560 | Min: 100 / Mult: 1 | 2.2µH | 1.95A | 2.8A | 0.0335ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.113.970 200+ Rs.87.870 400+ Rs.82.220 750+ Rs.72.560 3750+ Rs.70.130 | Min: 100 / Mult: 1 | 47µH | 500mA | 590mA | 0.403ohm | LPD5030 Series | 240nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.118.230 200+ Rs.111.220 400+ Rs.98.210 750+ Rs.90.930 3750+ Rs.78.400 | Min: 100 / Mult: 1 | 4.7µH | 1.4A | 2.1A | 0.0555ohm | LPD5030 Series | 110nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.145.720 10+ Rs.132.730 50+ Rs.120.450 200+ Rs.114.210 400+ Rs.101.040 More Pricing... | Min: 1 / Mult: 1 | 22µH | 700mA | 890mA | 0.226ohm | LPD5030 Series | 170nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.120.450 200+ Rs.114.210 400+ Rs.101.040 750+ Rs.93.830 3750+ Rs.80.630 | Min: 100 / Mult: 1 | 22µH | 700mA | 890mA | 0.226ohm | LPD5030 Series | 170nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.118.230 200+ Rs.111.220 400+ Rs.98.210 750+ Rs.90.930 3750+ Rs.78.400 | Min: 100 / Mult: 1 | 680µH | 130mA | 170mA | 5.4ohm | LPD5030 Series | 890nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.141.660 10+ Rs.129.800 50+ Rs.118.230 200+ Rs.111.220 400+ Rs.98.210 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.118.230 200+ Rs.111.220 400+ Rs.98.210 750+ Rs.90.930 3750+ Rs.78.400 | Min: 100 / Mult: 1 | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - |