LPD5030V Series Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.247.080 10+ Rs.206.190 50+ Rs.188.790 200+ Rs.183.570 400+ Rs.152.250 More Pricing... | Min: 1 / Mult: 1 | 150µH | 180mA | 250mA | 1.91ohm | LPD5030V Series | 456nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.188.790 200+ Rs.183.570 400+ Rs.152.250 750+ Rs.147.030 3750+ Rs.141.810 | Min: 100 / Mult: 1 | 33µH | 430mA | 490mA | 0.4475ohm | LPD5030V Series | 195nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.331.470 10+ Rs.306.900 50+ Rs.282.320 200+ Rs.257.740 400+ Rs.233.160 More Pricing... | Min: 1 / Mult: 1 | 220µH | 160mA | 160mA | 2.625ohm | LPD5030V Series | 541nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.331.470 10+ Rs.306.900 50+ Rs.282.320 200+ Rs.257.740 400+ Rs.233.160 More Pricing... | Min: 1 / Mult: 1 | 10µH | 540mA | 1.1A | 0.245ohm | LPD5030V Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.282.320 200+ Rs.257.740 400+ Rs.233.160 750+ Rs.182.620 3750+ Rs.132.070 | Min: 100 / Mult: 1 | 6.8µH | 590mA | 1.3A | 0.1975ohm | LPD5030V Series | 109nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.188.790 200+ Rs.183.570 400+ Rs.152.250 750+ Rs.144.860 3750+ Rs.137.460 | Min: 100 / Mult: 1 | 150µH | 180mA | 250mA | 1.91ohm | LPD5030V Series | 456nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.331.470 10+ Rs.306.900 50+ Rs.282.320 200+ Rs.257.740 400+ Rs.233.160 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 590mA | 1.3A | 0.1975ohm | LPD5030V Series | 109nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.247.080 10+ Rs.206.190 50+ Rs.188.790 200+ Rs.183.570 400+ Rs.152.250 More Pricing... | Min: 1 / Mult: 1 | 33µH | 430mA | 490mA | 0.4475ohm | LPD5030V Series | 195nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.282.320 200+ Rs.257.740 400+ Rs.233.160 750+ Rs.151.380 3750+ Rs.148.360 | Min: 100 / Mult: 1 | 10µH | 540mA | 1.1A | 0.245ohm | LPD5030V Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.282.320 200+ Rs.257.740 400+ Rs.233.160 750+ Rs.151.380 3750+ Rs.148.360 | Min: 100 / Mult: 1 | 220µH | 160mA | 160mA | 2.625ohm | LPD5030V Series | 541nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C |