LQH32PN_N0 Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.17.840 250+ Rs.14.710 500+ Rs.13.230 1000+ Rs.11.750 2000+ Rs.10.970 | Min: 100 / Mult: 5 | 6.8µH | 850mA | 850mA | Semishielded | 0.288ohm | LQH32PN_N0 Series | 1210 [3225 Metric] | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.21.750 50+ Rs.17.840 250+ Rs.14.710 500+ Rs.13.230 1000+ Rs.11.750 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 850mA | 850mA | Semishielded | 0.288ohm | LQH32PN_N0 Series | 1210 [3225 Metric] | ± 30% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.22.620 50+ Rs.18.710 250+ Rs.15.400 500+ Rs.13.660 1000+ Rs.11.920 More Pricing... | Min: 5 / Mult: 5 | 100µH | 250mA | 180mA | Semishielded | 3.24ohm | LQH32PN_N0 Series | - | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.18.710 250+ Rs.15.400 500+ Rs.13.660 1000+ Rs.11.920 2000+ Rs.11.230 | Min: 100 / Mult: 5 | 100µH | 250mA | 180mA | Semishielded | 3.24ohm | LQH32PN_N0 Series | - | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.22.620 50+ Rs.18.710 250+ Rs.15.400 500+ Rs.13.660 1000+ Rs.11.920 More Pricing... | Min: 5 / Mult: 5 | 33µH | 390mA | 380mA | Semishielded | 1.38ohm | LQH32PN_N0 Series | 1210 [3225 Metric] | ± 20% | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.18.710 250+ Rs.15.400 500+ Rs.13.660 1000+ Rs.11.920 2000+ Rs.11.230 | Min: 100 / Mult: 5 | 33µH | 390mA | 380mA | Semishielded | 1.38ohm | LQH32PN_N0 Series | 1210 [3225 Metric] | ± 20% | 3.2mm | 2.5mm | 1.55mm |