LQM18DH_70 Series Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.8.610 100+ Rs.7.200 500+ Rs.6.540 1000+ Rs.5.870 2000+ Rs.5.380 More Pricing... | Min: 10 / Mult: 10 | 10µH | 32MHz | 300mA | - | 1.365ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.540 1000+ Rs.5.870 2000+ Rs.5.380 4000+ Rs.4.890 | Min: 500 / Mult: 10 | 10µH | 32MHz | 300mA | - | 1.365ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.11.580 500+ Rs.10.540 1000+ Rs.9.490 2000+ Rs.8.710 4000+ Rs.7.920 | Min: 100 / Mult: 10 | 10µH | 32MHz | 300mA | Shielded | 1.37ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.14.010 100+ Rs.11.580 500+ Rs.10.540 1000+ Rs.9.490 2000+ Rs.8.710 More Pricing... | Min: 10 / Mult: 10 | 10µH | 32MHz | 300mA | Shielded | 1.37ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.14.010 100+ Rs.11.580 500+ Rs.10.100 1000+ Rs.9.490 2000+ Rs.8.710 More Pricing... | Min: 10 / Mult: 10 | 15µH | 24MHz | 220mA | Shielded | 2.54ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 100+ Rs.11.580 500+ Rs.10.100 1000+ Rs.9.490 2000+ Rs.8.710 4000+ Rs.7.920 | Min: 100 / Mult: 10 | 15µH | 24MHz | 220mA | Shielded | 2.54ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.11.220 | Min: 10 / Mult: 10 | 6.8µH | 40MHz | 330mA | - | 0.96ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.14.010 100+ Rs.11.580 500+ Rs.10.670 1000+ Rs.9.750 2000+ Rs.9.230 More Pricing... | Min: 10 / Mult: 10 | 6.8µH | 40MHz | 330mA | Shielded | 0.96ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.10.670 1000+ Rs.9.750 2000+ Rs.9.230 4000+ Rs.8.700 | Min: 500 / Mult: 10 | 6.8µH | 40MHz | 330mA | Shielded | 0.96ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.11.220 | Min: 100 / Mult: 1 | 6.8µH | 40MHz | 330mA | - | 0.96ohm | LQM18DH_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm |