LQM18DZ_70 Series Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.11.140 100+ Rs.9.140 500+ Rs.8.880 1000+ Rs.8.620 2000+ Rs.8.140 More Pricing... | Min: 10 / Mult: 10 | 6.8µH | 40MHz | 330mA | Shielded | 0.96ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.12.970 100+ Rs.10.750 500+ Rs.9.330 1000+ Rs.8.800 2000+ Rs.8.050 More Pricing... | Min: 10 / Mult: 10 | 10µH | 32MHz | 300mA | Shielded | 1.37ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.12.710 100+ Rs.10.530 500+ Rs.9.140 1000+ Rs.8.620 2000+ Rs.7.880 More Pricing... | Min: 10 / Mult: 10 | 47µH | 10MHz | 180mA | Shielded | 3.32ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.530 500+ Rs.9.140 1000+ Rs.8.620 2000+ Rs.7.880 4000+ Rs.7.140 | Min: 100 / Mult: 10 | 47µH | 10MHz | 180mA | Shielded | 3.32ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.8.230 1000+ Rs.7.760 2000+ Rs.7.090 4000+ Rs.6.430 | Min: 500 / Mult: 10 | 33µH | 13MHz | 200mA | Shielded | 3.12ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.750 500+ Rs.9.330 1000+ Rs.8.800 2000+ Rs.8.050 4000+ Rs.7.290 | Min: 100 / Mult: 10 | 10µH | 32MHz | 300mA | Shielded | 1.37ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.12.710 100+ Rs.10.530 500+ Rs.9.140 1000+ Rs.8.620 2000+ Rs.8.140 More Pricing... | Min: 10 / Mult: 10 | 22µH | 15MHz | 200mA | Shielded | 3.12ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.9.140 500+ Rs.8.880 1000+ Rs.8.620 2000+ Rs.8.140 4000+ Rs.7.660 | Min: 100 / Mult: 10 | 6.8µH | 40MHz | 330mA | Shielded | 0.96ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.11.440 100+ Rs.9.480 500+ Rs.8.230 1000+ Rs.7.760 2000+ Rs.7.090 More Pricing... | Min: 10 / Mult: 10 | 33µH | 13MHz | 200mA | Shielded | 3.12ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.9.140 1000+ Rs.8.620 2000+ Rs.8.140 4000+ Rs.7.660 | Min: 500 / Mult: 10 | 22µH | 15MHz | 200mA | Shielded | 3.12ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm |