LQW18AS_0C Series Inductors, Chokes & Coils:
40 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.23.200 100+ Rs.16.740 500+ Rs.16.700 1000+ Rs.14.560 2000+ Rs.14.420 More Pricing... | Min: 10 / Mult: 10 | 270nH | 900MHz | 130mA | Unshielded | 2.5ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.24.390 100+ Rs.20.100 500+ Rs.18.200 1000+ Rs.16.290 2000+ Rs.15.340 More Pricing... | Min: 10 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.100 500+ Rs.18.200 1000+ Rs.16.290 2000+ Rs.15.340 4000+ Rs.14.390 | Min: 100 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.740 500+ Rs.16.700 1000+ Rs.14.560 2000+ Rs.14.420 4000+ Rs.14.270 More Pricing... | Min: 100 / Mult: 10 | 270nH | 900MHz | 130mA | Unshielded | 2.5ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.25.370 100+ Rs.20.900 500+ Rs.19.010 1000+ Rs.17.120 2000+ Rs.16.300 More Pricing... | Min: 10 / Mult: 10 | 33nH | 2.3GHz | 600mA | Unshielded | 0.22ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.700 100+ Rs.22.000 500+ Rs.19.780 1000+ Rs.17.560 2000+ Rs.16.480 More Pricing... | Min: 10 / Mult: 10 | 22nH | 3GHz | 700mA | Unshielded | 0.19ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.700 100+ Rs.22.000 500+ Rs.21.370 1000+ Rs.18.100 2000+ Rs.17.200 More Pricing... | Min: 10 / Mult: 10 | 68nH | 1.7GHz | 600mA | Unshielded | 0.34ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.22.000 500+ Rs.19.780 1000+ Rs.17.560 2000+ Rs.16.480 4000+ Rs.15.390 | Min: 100 / Mult: 10 | 22nH | 3GHz | 700mA | Unshielded | 0.19ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.25.370 100+ Rs.20.900 500+ Rs.19.010 1000+ Rs.17.120 2000+ Rs.15.960 More Pricing... | Min: 10 / Mult: 10 | 56nH | 1.9GHz | 600mA | Unshielded | 0.31ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.700 100+ Rs.21.910 500+ Rs.19.740 1000+ Rs.17.560 2000+ Rs.16.390 More Pricing... | Min: 10 / Mult: 10 | 180nH | 990MHz | 240mA | Unshielded | 1.4ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.910 500+ Rs.19.740 1000+ Rs.17.560 2000+ Rs.16.390 4000+ Rs.15.210 | Min: 100 / Mult: 10 | 180nH | 990MHz | 240mA | Unshielded | 1.4ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.900 500+ Rs.19.010 1000+ Rs.17.120 2000+ Rs.16.300 4000+ Rs.15.480 | Min: 100 / Mult: 10 | 33nH | 2.3GHz | 600mA | Unshielded | 0.22ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.900 500+ Rs.19.010 1000+ Rs.17.120 2000+ Rs.15.960 4000+ Rs.14.790 | Min: 100 / Mult: 10 | 56nH | 1.9GHz | 600mA | Unshielded | 0.31ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.22.000 500+ Rs.21.370 1000+ Rs.18.100 2000+ Rs.17.200 4000+ Rs.16.290 | Min: 100 / Mult: 10 | 68nH | 1.7GHz | 600mA | Unshielded | 0.34ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.28.780 100+ Rs.22.540 500+ Rs.19.910 1000+ Rs.17.560 2000+ Rs.16.570 More Pricing... | Min: 10 / Mult: 10 | 270nH | 900MHz | 130mA | Unshielded | 2.5ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.33.320 100+ Rs.25.810 500+ Rs.23.780 1000+ Rs.21.740 2000+ Rs.19.700 More Pricing... | Min: 10 / Mult: 10 | 390nH | 900MHz | 100mA | Unshielded | 4.35ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.23.350 100+ Rs.17.020 500+ Rs.16.570 1000+ Rs.14.480 2000+ Rs.14.200 More Pricing... | Min: 10 / Mult: 10 | 33nH | 2.3GHz | 600mA | Unshielded | 0.22ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.32.940 100+ Rs.24.430 500+ Rs.20.640 1000+ Rs.17.560 2000+ Rs.16.620 More Pricing... | Min: 10 / Mult: 10 | 330nH | 900MHz | 100mA | Unshielded | 3.89ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.700 100+ Rs.22.000 500+ Rs.20.050 1000+ Rs.18.100 2000+ Rs.17.200 More Pricing... | Min: 10 / Mult: 10 | 18nH | 3.1GHz | 700mA | Unshielded | 0.17ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.27.070 100+ Rs.22.270 500+ Rs.21.190 1000+ Rs.17.930 2000+ Rs.16.580 More Pricing... | Min: 10 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.36.200 100+ Rs.33.400 500+ Rs.29.380 1000+ Rs.25.350 2000+ Rs.21.320 More Pricing... | Min: 10 / Mult: 10 | 82nH | 1.7GHz | 400mA | Unshielded | 0.54ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.31.680 100+ Rs.25.170 500+ Rs.23.360 1000+ Rs.18.750 2000+ Rs.18.210 More Pricing... | Min: 10 / Mult: 10 | 11nH | 4GHz | 700mA | Unshielded | 0.086ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.33.950 100+ Rs.28.160 500+ Rs.27.340 1000+ Rs.23.900 2000+ Rs.20.780 More Pricing... | Min: 10 / Mult: 10 | 16nH | 3.3GHz | 700mA | Unshielded | 0.104ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.700 100+ Rs.21.910 500+ Rs.21.100 1000+ Rs.17.560 2000+ Rs.16.480 More Pricing... | Min: 10 / Mult: 10 | 120nH | 1.3GHz | 300mA | Unshielded | 0.65ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.32.940 100+ Rs.25.890 500+ Rs.24.990 1000+ Rs.21.540 2000+ Rs.19.420 More Pricing... | Min: 10 / Mult: 10 | 4.3nH | 5.9GHz | 700mA | Unshielded | 0.063ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||