PFD2015 Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.96.730 50+ Rs.82.140 250+ Rs.67.540 500+ Rs.51.570 1000+ Rs.47.710 More Pricing... | Min: 5 / Mult: 5 | 10µH | 130mA | 300mA | 1.7ohm | PFD2015 Series | 590nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.82.140 250+ Rs.67.540 500+ Rs.51.570 1000+ Rs.47.710 2000+ Rs.43.840 More Pricing... | Min: 100 / Mult: 5 | 10µH | 130mA | 300mA | 1.7ohm | PFD2015 Series | 590nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.94.830 50+ Rs.80.520 250+ Rs.66.210 500+ Rs.50.550 1000+ Rs.46.770 More Pricing... | Min: 5 / Mult: 5 | 2.7µH | 410mA | 650mA | 0.2385ohm | PFD2015 Series | 162nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.80.520 250+ Rs.66.210 500+ Rs.50.550 1000+ Rs.46.770 2000+ Rs.42.980 More Pricing... | Min: 100 / Mult: 1 | 2.7µH | 410mA | 650mA | 0.2385ohm | PFD2015 Series | 162nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.87.580 50+ Rs.80.250 250+ Rs.73.090 500+ Rs.68.760 1000+ Rs.60.720 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 370mA | 570mA | 0.335ohm | PFD2015 Series | 200nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.80.250 250+ Rs.73.090 500+ Rs.68.760 1000+ Rs.60.720 2000+ Rs.56.220 More Pricing... | Min: 100 / Mult: 1 | 3.3µH | 370mA | 570mA | 0.335ohm | PFD2015 Series | 200nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C |