PFL1609 Series Inductors, Chokes & Coils:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.73.000 50+ Rs.69.750 250+ Rs.66.490 500+ Rs.54.750 1000+ Rs.53.660 More Pricing... | Min: 5 / Mult: 5 | 470nH | 1.3A | 760mA | Shielded | 0.1ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.71.560 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 More Pricing... | Min: 5 / Mult: 5 | 560nH | 1.4A | 710mA | Shielded | 0.13ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.71.560 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 630mA | 300mA | Shielded | 0.47ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.71.560 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 500mA | 240mA | Shielded | 0.7ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.69.750 250+ Rs.66.490 500+ Rs.54.750 1000+ Rs.53.660 2000+ Rs.52.560 More Pricing... | Min: 100 / Mult: 5 | 470nH | 1.3A | 760mA | Shielded | 0.1ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 2000+ Rs.51.530 More Pricing... | Min: 100 / Mult: 5 | 560nH | 1.4A | 710mA | Shielded | 0.13ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 2000+ Rs.51.530 More Pricing... | Min: 100 / Mult: 5 | 2.2µH | 630mA | 300mA | Shielded | 0.47ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.76.910 250+ Rs.61.080 500+ Rs.52.290 1000+ Rs.50.380 2000+ Rs.47.510 More Pricing... | Min: 100 / Mult: 5 | 1µH | 850mA | 480mA | Shielded | 0.23ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 2000+ Rs.51.530 More Pricing... | Min: 100 / Mult: 5 | 4.7µH | 500mA | 240mA | Shielded | 0.7ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.100.050 50+ Rs.76.910 250+ Rs.61.080 500+ Rs.52.290 1000+ Rs.50.380 More Pricing... | Min: 5 / Mult: 5 | 1µH | 850mA | 480mA | Shielded | 0.23ohm | PFL1609 Series | - | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 2000+ Rs.51.530 More Pricing... | Min: 100 / Mult: 5 | 680nH | 1.4A | 610mA | Shielded | 0.17ohm | PFL1609 Series | 0603 [1507 Metric] | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.71.560 50+ Rs.68.370 250+ Rs.65.180 500+ Rs.53.670 1000+ Rs.52.600 More Pricing... | Min: 5 / Mult: 5 | 680nH | 1.4A | 610mA | Shielded | 0.17ohm | PFL1609 Series | 0603 [1507 Metric] | ± 20% | 1.8mm | 1.07mm | 0.95mm |