PFL2015 Series Inductors, Chokes & Coils:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.86.200 50+ Rs.77.420 250+ Rs.70.770 500+ Rs.66.980 1000+ Rs.58.800 More Pricing... | Min: 5 / Mult: 5 | 560nH | 1.8A | 1.3A | Shielded | 0.07ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.80.270 50+ Rs.72.090 250+ Rs.65.890 500+ Rs.62.360 1000+ Rs.54.750 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 770mA | 450mA | Shielded | 0.34ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.83.500 50+ Rs.75.000 250+ Rs.68.550 500+ Rs.64.880 1000+ Rs.56.950 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 680mA | 380mA | Shielded | 0.4ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.72.090 250+ Rs.65.890 500+ Rs.62.360 1000+ Rs.54.750 2000+ Rs.48.820 More Pricing... | Min: 100 / Mult: 5 | 4.7µH | 770mA | 450mA | Shielded | 0.34ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.69.850 250+ Rs.63.940 500+ Rs.60.540 1000+ Rs.52.920 2000+ Rs.47.030 More Pricing... | Min: 100 / Mult: 5 | 1µH | 1.2A | 900mA | Shielded | 0.13ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.79.040 50+ Rs.70.990 250+ Rs.64.890 500+ Rs.61.410 1000+ Rs.53.910 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1A | 640mA | Shielded | 0.21ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.77.540 50+ Rs.69.850 250+ Rs.63.940 500+ Rs.60.540 1000+ Rs.52.920 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.2A | 900mA | Shielded | 0.13ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.75.000 250+ Rs.68.550 500+ Rs.64.880 1000+ Rs.56.950 2000+ Rs.50.780 More Pricing... | Min: 100 / Mult: 5 | 6.8µH | 680mA | 380mA | Shielded | 0.4ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.70.990 250+ Rs.64.890 500+ Rs.61.410 1000+ Rs.53.910 2000+ Rs.48.070 More Pricing... | Min: 100 / Mult: 5 | 2.2µH | 1A | 640mA | Shielded | 0.21ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.77.420 250+ Rs.70.770 500+ Rs.66.980 1000+ Rs.58.800 2000+ Rs.52.430 More Pricing... | Min: 100 / Mult: 5 | 560nH | 1.8A | 1.3A | Shielded | 0.07ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ Rs.38.280 10000+ Rs.34.540 20000+ Rs.33.850 | Min: 2000 / Mult: 2000 | 680nH | 1.5A | 1.2A | Shielded | 0.075ohm | PFL2015 Series | 0805 [2012 Metric] | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.77.540 50+ Rs.69.850 250+ Rs.63.940 500+ Rs.60.540 1000+ Rs.52.920 | Min: 5 / Mult: 5 | 680nH | 1.5A | 1.2A | Shielded | 0.075ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.69.850 250+ Rs.63.940 500+ Rs.60.540 1000+ Rs.52.920 | Min: 100 / Mult: 5 | 680nH | 1.5A | 1.2A | Shielded | 0.075ohm | PFL2015 Series | - | ± 20% | 2.2mm | 1.45mm | 1.5mm |