WE-KI Series Inductors, Chokes & Coils:
151 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.33.630 250+ Rs.31.120 500+ Rs.28.680 1500+ Rs.26.160 3000+ Rs.23.640 More Pricing... | Min: 100 / Mult: 1 | 4.7nH | 4.775GHz | 640mA | Unshielded | 0.13ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.37.370 50+ Rs.33.630 250+ Rs.31.120 500+ Rs.28.680 1500+ Rs.26.160 More Pricing... | Min: 5 / Mult: 5 | 4.7nH | 4.775GHz | 640mA | Unshielded | 0.13ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.29.580 50+ Rs.26.540 250+ Rs.25.150 500+ Rs.24.700 1000+ Rs.24.250 More Pricing... | Min: 5 / Mult: 5 | 330nH | 570MHz | 500mA | Unshielded | 0.9ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.40.890 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 More Pricing... | Min: 5 / Mult: 5 | 390nH | 530MHz | 470mA | Unshielded | 1.06ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.26.540 250+ Rs.25.150 500+ Rs.24.700 1000+ Rs.24.250 2000+ Rs.24.170 | Min: 100 / Mult: 5 | 330nH | 570MHz | 500mA | Unshielded | 0.9ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.31.760 250+ Rs.29.320 500+ Rs.26.970 1500+ Rs.25.150 3000+ Rs.22.710 | Min: 100 / Mult: 1 | 100nH | 1.4GHz | 400mA | Unshielded | 0.63ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.34.800 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1000+ Rs.21.670 More Pricing... | Min: 5 / Mult: 5 | 22nH | 2.6GHz | 500mA | Unshielded | 0.22ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.34.800 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1000+ Rs.21.670 More Pricing... | Min: 5 / Mult: 5 | 1µH | 285MHz | 150mA | Unshielded | 4.2ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.33.670 250+ Rs.31.150 500+ Rs.28.710 1500+ Rs.26.190 3000+ Rs.23.670 | Min: 100 / Mult: 1 | 27nH | 2.48GHz | 400mA | Unshielded | 0.298ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.38.280 50+ Rs.33.670 250+ Rs.31.150 500+ Rs.28.710 1500+ Rs.26.800 More Pricing... | Min: 5 / Mult: 5 | 12nH | 3.6GHz | 640mA | Unshielded | 0.12ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.34.800 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1000+ Rs.21.670 More Pricing... | Min: 5 / Mult: 5 | 47nH | 1.65GHz | 500mA | Unshielded | 0.31ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.30.370 250+ Rs.28.110 500+ Rs.25.840 1500+ Rs.23.580 3000+ Rs.21.230 | Min: 100 / Mult: 1 | 2.2nH | 6GHz | 960mA | Unshielded | 0.07ohm | WE-KI Series | 0402 [1005 Metric] | ± 0.2nH | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.26.100 50+ Rs.22.970 250+ Rs.21.580 500+ Rs.19.760 1000+ Rs.17.930 More Pricing... | Min: 5 / Mult: 5 | 3.9nH | 6GHz | 600mA | Unshielded | 0.06ohm | WE-KI Series | 0805 [2012 Metric] | ± 0.2nH | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.33.100 50+ Rs.28.990 250+ Rs.26.440 500+ Rs.23.890 1000+ Rs.22.110 | Min: 5 / Mult: 5 | 220nH | 850MHz | 400mA | Unshielded | 1ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.28.990 250+ Rs.26.440 500+ Rs.23.890 1000+ Rs.22.110 | Min: 100 / Mult: 1 | 220nH | 850MHz | 400mA | Unshielded | 1ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.38.280 50+ Rs.36.200 250+ Rs.31.150 500+ Rs.28.710 1500+ Rs.26.190 More Pricing... | Min: 5 / Mult: 5 | 27nH | 2.8GHz | 600mA | Unshielded | 0.2ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.38.280 50+ Rs.33.670 250+ Rs.31.150 500+ Rs.28.710 1500+ Rs.26.190 More Pricing... | Min: 5 / Mult: 5 | 2.7nH | 6GHz | 640mA | Unshielded | 0.12ohm | WE-KI Series | 0402 [1005 Metric] | ± 0.2nH | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1000+ Rs.21.670 2000+ Rs.21.240 | Min: 100 / Mult: 1 | 10nH | 4.2GHz | 600mA | Unshielded | 0.12ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1000+ Rs.21.670 2000+ Rs.21.580 | Min: 100 / Mult: 1 | 1µH | 285MHz | 150mA | Unshielded | 4.2ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.36.540 50+ Rs.31.760 250+ Rs.29.320 500+ Rs.26.970 1500+ Rs.25.150 More Pricing... | Min: 5 / Mult: 5 | 100nH | 1.4GHz | 400mA | Unshielded | 0.63ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.33.930 50+ Rs.30.370 250+ Rs.28.110 500+ Rs.25.840 1500+ Rs.23.580 More Pricing... | Min: 5 / Mult: 5 | 3.9nH | 5.8GHz | 840mA | Unshielded | 0.066ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.38.280 50+ Rs.33.670 250+ Rs.31.150 500+ Rs.28.710 1500+ Rs.26.190 More Pricing... | Min: 5 / Mult: 5 | 15nH | 3.28GHz | 560mA | Unshielded | 0.172ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.34.800 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1500+ Rs.24.020 More Pricing... | Min: 5 / Mult: 5 | 47nH | 2GHz | 600mA | Unshielded | 0.23ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.34.800 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1000+ Rs.21.670 More Pricing... | Min: 5 / Mult: 5 | 470nH | 375MHz | 250mA | Unshielded | 2.3ohm | WE-KI Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.28mm | 1.7mm | 1.28mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.27.040 50+ Rs.23.950 250+ Rs.22.700 500+ Rs.21.550 1500+ Rs.20.280 More Pricing... | Min: 5 / Mult: 5 | 22nH | 3GHz | 700mA | Unshielded | 0.22ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 1.05mm | 1.05mm |