XAL5030 Series Inductors, Chokes & Coils:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.249.690 10+ Rs.224.120 50+ Rs.198.540 100+ Rs.172.960 200+ Rs.147.380 More Pricing... | Min: 1 / Mult: 1 | 600nH | 17.7A | 19.8A | Shielded | 0.00452ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.338.990 10+ Rs.300.240 50+ Rs.261.490 100+ Rs.222.740 200+ Rs.178.820 More Pricing... | Min: 1 / Mult: 1 | 1µH | 11.1A | 14A | Shielded | 0.0094ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.172.960 200+ Rs.147.380 400+ Rs.121.800 2000+ Rs.113.100 | Min: 100 / Mult: 1 | 600nH | 17.7A | 19.8A | Shielded | 0.00452ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.276.660 10+ Rs.267.960 50+ Rs.259.260 100+ Rs.250.560 200+ Rs.186.620 More Pricing... | Min: 1 / Mult: 1 | 160nH | 22.2A | 31A | Shielded | 0.00236ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.250.560 200+ Rs.186.620 400+ Rs.122.670 2000+ Rs.107.010 | Min: 100 / Mult: 1 | 160nH | 22.2A | 31A | Shielded | 0.00236ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.310.590 10+ Rs.264.450 50+ Rs.244.040 100+ Rs.181.920 200+ Rs.158.410 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 5.9A | 6.7A | Shielded | 0.036ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.181.920 200+ Rs.158.410 400+ Rs.134.890 2000+ Rs.132.200 | Min: 100 / Mult: 1 | 4.7µH | 5.9A | 6.7A | Shielded | 0.036ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.218.370 200+ Rs.175.310 400+ Rs.132.240 2000+ Rs.129.600 | Min: 100 / Mult: 1 | 800nH | 13A | 18.5A | Shielded | 0.00565ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.332.340 10+ Rs.294.350 50+ Rs.256.360 100+ Rs.218.370 200+ Rs.175.310 More Pricing... | Min: 1 / Mult: 1 | 800nH | 13A | 18.5A | Shielded | 0.00565ohm | XAL5030 Series | ± 20% | 5.48mm | 5.28mm | 3.1mm |