Inductors, Chokes & Coils:
29 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.116.300 50+ Rs.99.940 250+ Rs.79.690 500+ Rs.70.550 1000+ Rs.64.860 More Pricing... | Min: 5 / Mult: 5 | 330nH | 570MHz | 450mA | Unshielded | 1.05ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.39.250 50+ Rs.23.460 250+ Rs.16.270 500+ Rs.13.440 1000+ Rs.11.910 More Pricing... | Min: 5 / Mult: 5 | 1µH | 280MHz | 450mA | Shielded | 0.8ohm | MCFT Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2.4mm | 1.71mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.45.730 10+ Rs.28.990 50+ Rs.21.220 100+ Rs.16.970 200+ Rs.14.730 More Pricing... | Min: 1 / Mult: 1 | 1µH | 100MHz | 450mA | Shielded | 0.5ohm | MCFT Series | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.44.300 10+ Rs.36.550 50+ Rs.33.290 100+ Rs.30.030 200+ Rs.29.430 More Pricing... | Min: 1 / Mult: 1 | 1µH | 100MHz | 450mA | Shielded | 0.5ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.20.880 10+ Rs.19.140 50+ Rs.17.450 100+ Rs.15.750 200+ Rs.15.440 | Min: 1 / Mult: 1 | 1µH | 100MHz | 450mA | Unshielded | 0.5ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.210 100+ Rs.2.670 500+ Rs.2.450 2500+ Rs.2.230 5000+ Rs.1.960 More Pricing... | Min: 10 / Mult: 10 | 15nH | 2.5GHz | 450mA | Unshielded | 0.32ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.9.920 100+ Rs.8.180 500+ Rs.7.490 1000+ Rs.6.790 2000+ Rs.6.140 More Pricing... | Min: 10 / Mult: 10 | 3.9nH | 6GHz | 450mA | Unshielded | 0.15ohm | LQG18HN_00 Series | 0603 [1608 Metric] | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.30.030 200+ Rs.29.430 500+ Rs.28.830 | Min: 100 / Mult: 1 | 1µH | 100MHz | 450mA | Shielded | 0.5ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.750 200+ Rs.15.440 | Min: 100 / Mult: 1 | 1µH | 100MHz | 450mA | Unshielded | 0.5ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.970 200+ Rs.14.730 500+ Rs.12.260 2500+ Rs.9.560 5000+ Rs.8.050 | Min: 100 / Mult: 10 | 1µH | 100MHz | 450mA | Shielded | 0.5ohm | MCFT Series | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.490 1000+ Rs.6.790 2000+ Rs.6.140 4000+ Rs.5.490 | Min: 500 / Mult: 10 | 3.9nH | 6GHz | 450mA | Unshielded | 0.15ohm | LQG18HN_00 Series | 0603 [1608 Metric] | ± 0.3nH | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.25.230 100+ Rs.20.800 500+ Rs.19.320 1000+ Rs.17.400 2000+ Rs.16.620 More Pricing... | Min: 10 / Mult: 10 | 560nH | 540MHz | 450mA | Unshielded | 0.48ohm | LQW18CN_00 Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.99.940 250+ Rs.79.690 500+ Rs.70.550 1000+ Rs.64.860 2000+ Rs.59.770 | Min: 100 / Mult: 5 | 330nH | 570MHz | 450mA | Unshielded | 1.05ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.800 500+ Rs.19.320 1000+ Rs.17.400 2000+ Rs.16.620 4000+ Rs.15.840 | Min: 100 / Mult: 5 | 560nH | 540MHz | 450mA | Unshielded | 0.48ohm | LQW18CN_00 Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.450 2500+ Rs.2.230 5000+ Rs.1.960 10000+ Rs.1.780 | Min: 500 / Mult: 10 | 15nH | 2.5GHz | 450mA | Unshielded | 0.32ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.15.840 100+ Rs.12.240 500+ Rs.12.180 2500+ Rs.9.160 5000+ Rs.8.790 More Pricing... | Min: 10 / Mult: 10 | 75nH | 1.8GHz | 450mA | Unshielded | 0.61ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.12.240 500+ Rs.12.180 2500+ Rs.9.160 5000+ Rs.8.790 10000+ Rs.8.420 More Pricing... | Min: 100 / Mult: 10 | 75nH | 1.8GHz | 450mA | Unshielded | 0.61ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.43.500 50+ Rs.32.800 100+ Rs.26.540 250+ Rs.25.980 500+ Rs.25.410 More Pricing... | Min: 1 / Mult: 1 | 330nH | 300MHz | 450mA | Unshielded | 0.4ohm | WE-GF Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.53.070 10+ Rs.48.200 50+ Rs.44.900 100+ Rs.41.590 200+ Rs.39.550 More Pricing... | Min: 1 / Mult: 1 | 330nH | 300MHz | 450mA | Unshielded | 0.4ohm | WE-GF Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.53.860 200+ Rs.45.730 500+ Rs.37.590 | Min: 100 / Mult: 1 | 680nH | 160MHz | 450mA | Unshielded | 0.6ohm | WE-GF Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.3.430 2500+ Rs.2.470 5000+ Rs.2.160 10000+ Rs.1.940 50000+ Rs.1.630 More Pricing... | Min: 500 / Mult: 10 | 2.7nH | 6GHz | 450mA | Shielded | 0.35ohm | MCFT Series | 0201 [0603 Metric] | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.74.820 10+ Rs.62.640 50+ Rs.58.120 100+ Rs.53.860 200+ Rs.45.730 More Pricing... | Min: 1 / Mult: 1 | 680nH | 160MHz | 450mA | Unshielded | 0.6ohm | WE-GF Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.26.540 250+ Rs.25.980 500+ Rs.25.410 1000+ Rs.24.460 | Min: 100 / Mult: 1 | 330nH | 300MHz | 450mA | Unshielded | 0.4ohm | WE-GF Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.41.590 200+ Rs.39.550 500+ Rs.37.500 | Min: 100 / Mult: 1 | 330nH | 300MHz | 450mA | Unshielded | 0.4ohm | WE-GF Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.9.230 100+ Rs.4.940 500+ Rs.3.430 2500+ Rs.2.470 5000+ Rs.2.160 More Pricing... | Min: 10 / Mult: 10 | 2.7nH | 6GHz | 450mA | Shielded | 0.35ohm | MCFT Series | 0201 [0603 Metric] | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm |