Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 5 | 80nH | 1.4GHz | 510mA | Unshielded | 0.56ohm | 1008CT Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 80nH | 1.4GHz | 510mA | Unshielded | 0.56ohm | 1008CT Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each | 5+ Rs.35.670 50+ Rs.31.150 250+ Rs.23.930 500+ Rs.22.800 1000+ Rs.22.150 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 72MHz | 510mA | Unshielded | 0.9ohm | WE-GFH Series | 1008 [2520 Metric] | ± 20% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.31.130 10+ Rs.25.530 100+ Rs.22.760 500+ Rs.21.100 1000+ Rs.19.190 More Pricing... | Min: 1 / Mult: 1 | 1µH | 100MHz | 510mA | Unshielded | 0.28ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.21.100 1000+ Rs.19.190 2000+ Rs.17.760 | Min: 500 / Mult: 5 | 1µH | 100MHz | 510mA | Unshielded | 0.28ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 1.8mm |