Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.631.830 3+ Rs.619.200 5+ Rs.606.560 10+ Rs.593.930 20+ Rs.581.290 More Pricing... | Min: 1 / Mult: 1 | 10µH | 28A | 28A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ Rs.619.440 3+ Rs.607.060 5+ Rs.594.670 10+ Rs.582.280 20+ Rs.569.890 More Pricing... | Min: 1 / Mult: 1 | 33µH | 28A | 7A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ Rs.619.440 3+ Rs.607.060 5+ Rs.594.670 10+ Rs.582.280 20+ Rs.569.890 More Pricing... | Min: 1 / Mult: 1 | 22µH | 28A | 12A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ Rs.619.440 3+ Rs.607.060 5+ Rs.594.670 10+ Rs.582.280 20+ Rs.569.890 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 28A | 42A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm |