Inductors, Chokes & Coils:
52 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.2.530 100+ Rs.1.830 500+ Rs.1.740 2500+ Rs.1.480 7500+ Rs.1.400 More Pricing... | Min: 10 / Mult: 10 | 0.8nH | - | 18GHz | - | 800mA | Unshielded | 0.08ohm | LQP03TN_02 Series | 0201 [0603 Metric] | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.290 100+ Rs.2.590 500+ Rs.2.490 2500+ Rs.2.140 5000+ Rs.1.780 More Pricing... | Min: 10 / Mult: 10 | 1.8nH | - | 6GHz | - | 950mA | Unshielded | 0.08ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.80.080 50+ Rs.72.090 250+ Rs.63.420 500+ Rs.50.930 1000+ Rs.47.580 More Pricing... | Min: 5 / Mult: 5 | 10nH | - | 4.1GHz | - | 1A | Unshielded | 0.08ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.125.240 50+ Rs.118.530 100+ Rs.111.820 250+ Rs.105.100 500+ Rs.68.310 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 1.4A | - | 2A | - | Shielded | 0.08ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.102.940 50+ Rs.86.890 250+ Rs.80.490 500+ Rs.72.160 1000+ Rs.64.880 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.8A | - | 1.95A | - | Semishielded | 0.08ohm | WE-LQS Series | - | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.86.890 250+ Rs.80.490 500+ Rs.72.160 1000+ Rs.64.880 2000+ Rs.52.450 | Min: 100 / Mult: 5 | 2.2µH | 1.8A | - | 1.95A | - | Semishielded | 0.08ohm | WE-LQS Series | - | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.19.530 50+ Rs.15.630 250+ Rs.12.160 500+ Rs.11.280 1500+ Rs.10.390 | Min: 5 / Mult: 5 | 2.2µH | - | 40MHz | - | 1.3A | Shielded | 0.08ohm | CVH252009 Series | 1008 [2520 Metric] | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.127.930 10+ Rs.125.380 50+ Rs.122.820 200+ Rs.120.260 400+ Rs.117.700 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 2.2A | - | 2A | - | Unshielded | 0.08ohm | DO1608C Series | - | ± 20% | - | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.122.820 200+ Rs.120.260 400+ Rs.117.700 750+ Rs.115.140 | Min: 100 / Mult: 1 | 3.3µH | 2.2A | - | 2A | - | Unshielded | 0.08ohm | DO1608C Series | - | ± 20% | - | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.166.170 50+ Rs.149.640 100+ Rs.133.110 250+ Rs.116.580 500+ Rs.81.180 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.8A | - | 2.2A | - | Unshielded | 0.08ohm | DO1813H Series | - | ± 20% | - | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.133.110 250+ Rs.116.580 500+ Rs.81.180 1000+ Rs.78.580 | Min: 100 / Mult: 1 | 6.8µH | 1.8A | - | 2.2A | - | Unshielded | 0.08ohm | DO1813H Series | - | ± 20% | - | 8.89mm | 6.1mm | 5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.205.320 50+ Rs.175.740 100+ Rs.175.450 250+ Rs.175.160 500+ Rs.174.870 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 2.3A | - | 2.1A | - | Shielded | 0.08ohm | WE-PD Series | - | ± 25% | - | 6.2mm | 5.9mm | 5.1mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.72.090 250+ Rs.63.420 500+ Rs.50.930 1000+ Rs.47.580 2000+ Rs.45.640 More Pricing... | Min: 100 / Mult: 5 | 10nH | - | 4.1GHz | - | 1A | Unshielded | 0.08ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.167.040 10+ Rs.159.210 25+ Rs.153.990 50+ Rs.148.770 100+ Rs.139.200 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.3A | - | 1.9A | - | Shielded | 0.08ohm | WE-TPC Series | - | ± 30% | - | 8mm | 8mm | 4.3mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.111.820 250+ Rs.105.100 500+ Rs.68.310 1000+ Rs.66.950 | Min: 100 / Mult: 1 | 3.3µH | 1.4A | - | 2A | - | Shielded | 0.08ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.139.200 300+ Rs.128.760 | Min: 100 / Mult: 1 | 22µH | 2.3A | - | 1.9A | - | Shielded | 0.08ohm | WE-TPC Series | - | ± 30% | - | 8mm | 8mm | 4.3mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.15.630 250+ Rs.12.160 500+ Rs.11.280 1500+ Rs.10.390 | Min: 100 / Mult: 1 | 2.2µH | - | 40MHz | - | 1.3A | Shielded | 0.08ohm | CVH252009 Series | 1008 [2520 Metric] | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.175.450 250+ Rs.175.160 500+ Rs.174.870 1000+ Rs.143.550 | Min: 100 / Mult: 1 | 8.2µH | 2.3A | - | 2.1A | - | Shielded | 0.08ohm | WE-PD Series | - | ± 25% | - | 6.2mm | 5.9mm | 5.1mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.368.010 5+ Rs.337.560 10+ Rs.307.110 25+ Rs.265.350 50+ Rs.234.900 More Pricing... | Min: 1 / Mult: 1 | 68µH | 7A | - | 13A | - | Shielded | 0.08ohm | SRP1770TA Series | - | ± 20% | - | 16.9mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.234.900 200+ Rs.209.670 | Min: 100 / Mult: 1 | 68µH | 7A | - | 13A | - | Shielded | 0.08ohm | SRP1770TA Series | - | ± 20% | - | 16.9mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.750 100+ Rs.3.140 500+ Rs.2.790 2500+ Rs.2.440 5000+ Rs.2.090 More Pricing... | Min: 10 / Mult: 10 | 1.5nH | - | 6GHz | - | 1A | Unshielded | 0.08ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.152.250 200+ Rs.148.770 500+ Rs.145.290 | Min: 100 / Mult: 1 | 3.3µH | 2A | - | 2A | - | Unshielded | 0.08ohm | WE-PD4 Series | - | ± 20% | - | 6.6mm | 4.45mm | 2.92mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.1.740 2500+ Rs.1.480 7500+ Rs.1.400 15000+ Rs.1.310 | Min: 500 / Mult: 10 | 0.8nH | - | 18GHz | - | 800mA | Unshielded | 0.08ohm | LQP03TN_02 Series | 0201 [0603 Metric] | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.191.400 10+ Rs.182.700 50+ Rs.164.430 100+ Rs.152.250 200+ Rs.148.770 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 2A | - | 2A | - | Unshielded | 0.08ohm | WE-PD4 Series | - | ± 20% | - | 6.6mm | 4.45mm | 2.92mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.790 2500+ Rs.2.440 5000+ Rs.2.090 10000+ Rs.2.050 | Min: 500 / Mult: 10 | 1.5nH | - | 6GHz | - | 1A | Unshielded | 0.08ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm |