Inductors, Chokes & Coils:
19 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
No. of Layers
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.220 100+ Rs.2.700 500+ Rs.2.440 2500+ Rs.2.180 5000+ Rs.1.740 More Pricing... | Min: 10 / Mult: 10 | 3nH | - | - | 6GHz | - | 800mA | - | Unshielded | 0.125ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.92.310 | Min: 100 / Mult: 1 | 47µH | - | 1.95A | - | 2.1A | - | - | Shielded | 0.125ohm | WE-PD Series | - | - | ± 20% | - | - | 12mm | 12mm | - | 4.5mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.200.560 50+ Rs.166.840 100+ Rs.159.740 250+ Rs.157.970 500+ Rs.156.190 More Pricing... | Min: 1 / Mult: 1 | 10µH | Power | 1.9A | - | 1.6A | - | - | Shielded | 0.125ohm | WE-PD Series | - | - | ± 25% | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.165.950 10+ Rs.156.370 50+ Rs.146.790 100+ Rs.137.200 200+ Rs.127.620 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | 1.22A | - | 2A | - | - | Shielded | 0.125ohm | LPS6235 Series | - | - | ± 20% | - | - | 6mm | 6mm | - | 3.5mm | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ Rs.1,028.340 5+ Rs.990.500 10+ Rs.952.650 20+ Rs.923.650 40+ Rs.894.650 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | - | 20MHz | - | - | 1 Coil | - | 0.125ohm | WE-WPCC Series | - | 1 Layer | ± 10% | 42@125kHz | - | - | - | Board Mount | 2.8mm | -20°C | 105°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.380 100+ Rs.2.940 500+ Rs.2.760 2500+ Rs.2.400 5000+ Rs.2.140 More Pricing... | Min: 10 / Mult: 10 | 3.3nH | - | - | 6GHz | - | 800mA | - | Unshielded | 0.125ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.159.740 250+ Rs.157.970 500+ Rs.156.190 1000+ Rs.152.640 | Min: 100 / Mult: 1 | 10µH | Power | 1.9A | - | 1.6A | - | - | Shielded | 0.125ohm | WE-PD Series | - | - | ± 25% | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.92.310 | Min: 1 / Mult: 1 | 47µH | - | 1.95A | - | 2.1A | - | - | Shielded | 0.125ohm | WE-PD Series | - | - | ± 20% | - | - | 12mm | 12mm | - | 4.5mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.137.200 200+ Rs.127.620 350+ Rs.118.030 | Min: 100 / Mult: 1 | 15µH | - | 1.22A | - | 2A | - | - | Shielded | 0.125ohm | LPS6235 Series | - | - | ± 20% | - | - | 6mm | 6mm | - | 3.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.128.760 10+ Rs.123.760 50+ Rs.118.760 200+ Rs.113.760 400+ Rs.108.750 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | - | 1.1A | - | 1.7A | - | - | Shielded | 0.125ohm | LPS5030 Series | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.118.760 200+ Rs.113.760 400+ Rs.108.750 750+ Rs.66.560 | Min: 100 / Mult: 1 | 8.2µH | - | 1.1A | - | 1.7A | - | - | Shielded | 0.125ohm | LPS5030 Series | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.760 2500+ Rs.2.400 5000+ Rs.2.140 10000+ Rs.2.060 | Min: 500 / Mult: 10 | 3.3nH | - | - | 6GHz | - | 800mA | - | Unshielded | 0.125ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.440 2500+ Rs.2.180 5000+ Rs.1.740 10000+ Rs.1.710 | Min: 500 / Mult: 10 | 3nH | - | - | 6GHz | - | 800mA | - | Unshielded | 0.125ohm | LQG15HS_02 Series | 0402 [1005 Metric] | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.204.450 50+ Rs.183.570 250+ Rs.174.870 500+ Rs.167.040 1500+ Rs.158.340 More Pricing... | Min: 5 / Mult: 5 | 5.6µH | - | 2A | - | 3.8A | - | - | Shielded | 0.125ohm | WE-LHMI Series | - | - | ± 20% | - | - | 4.45mm | 4.06mm | - | 1.8mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.152.920 50+ Rs.137.870 100+ Rs.125.220 250+ Rs.116.900 500+ Rs.102.530 More Pricing... | Min: 1 / Mult: 1 | 3.3nH | - | 860mA | - | 1.2A | - | - | Shielded | 0.125ohm | LPS5010 Series | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 0.9mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.183.570 250+ Rs.174.870 500+ Rs.167.040 1500+ Rs.158.340 3000+ Rs.128.660 | Min: 100 / Mult: 1 | 5.6µH | - | 2A | - | 3.8A | - | - | Shielded | 0.125ohm | WE-LHMI Series | - | - | ± 20% | - | - | 4.45mm | 4.06mm | - | 1.8mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.125.220 250+ Rs.116.900 500+ Rs.102.530 1000+ Rs.89.680 | Min: 100 / Mult: 1 | 3.3nH | - | 860mA | - | 1.2A | - | - | Shielded | 0.125ohm | LPS5010 Series | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 0.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.73.950 10+ Rs.64.210 100+ Rs.47.680 500+ Rs.44.980 1000+ Rs.34.280 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 1.4A | - | 1.62A | - | - | Unshielded | 0.125ohm | SDR7045 Series | - | - | ± 20% | - | - | 7mm | 7mm | - | 4.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.44.980 1000+ Rs.34.280 2000+ Rs.33.600 | Min: 500 / Mult: 1 | 22µH | - | 1.4A | - | 1.62A | - | - | Unshielded | 0.125ohm | SDR7045 Series | - | - | ± 20% | - | - | 7mm | 7mm | - | 4.5mm | - | - |