Inductors, Chokes & Coils:

4 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749107

RoHS

Each
5+
Rs.55.590
50+
Rs.46.130
250+
Rs.35.770
Min: 5 / Mult: 5
6.8µH
1.9A
-
4.2A
-
Semishielded
0.156ohm
WE-LQSH Series
-
± 20%
-
4mm
3.7mm
2mm
3471402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.630
50+
Rs.21.840
250+
Rs.18.030
500+
Rs.16.430
1500+
Rs.14.830
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
40MHz
-
1.7A
Unshielded
0.156ohm
LQM21PN_GH Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.9mm
3471402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.840
250+
Rs.18.030
500+
Rs.16.430
1500+
Rs.14.830
3000+
Rs.11.820
Min: 100 / Mult: 5
2.2µH
-
40MHz
-
1.7A
Unshielded
0.156ohm
LQM21PN_GH Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.9mm
3351204

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.10.710
10000+
Rs.9.230
20000+
Rs.9.050
Min: 2000 / Mult: 2000
3.3µH
710mA
-
-
-
Unshielded
0.156ohm
LQH32CN_53 Series
-
± 20%
-
3.2mm
2.5mm
1.55mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY