Inductors, Chokes & Coils:
30 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.640 100+ Rs.6.310 500+ Rs.6.220 2500+ Rs.5.060 5000+ Rs.4.360 More Pricing... | Min: 10 / Mult: 10 | 10nH | - | - | 5.5GHz | - | 500mA | Unshielded | 0.17ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.830 100+ Rs.6.440 500+ Rs.5.880 1000+ Rs.5.310 2000+ Rs.4.880 More Pricing... | Min: 10 / Mult: 10 | 22nH | - | - | 4.6GHz | - | 500mA | Unshielded | 0.17ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.256.790 10+ Rs.230.590 25+ Rs.209.780 50+ Rs.199.960 100+ Rs.176.660 More Pricing... | Min: 1 / Mult: 1 | 68µH | - | 1.2A | - | 3A | - | Unshielded | 0.17ohm | DO3340P Series | - | ± 20% | - | 12.95mm | 9.4mm | 11.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.111.460 250+ Rs.99.510 | Min: 100 / Mult: 1 | 100nH | - | 39A | - | 42A | - | Shielded | 0.17ohm | SLC7649 Series | - | ± 10% | - | 7.62mm | 7.49mm | 4.96mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.185.310 50+ Rs.153.990 100+ Rs.147.900 250+ Rs.146.160 500+ Rs.144.420 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 1.13A | - | 1.4A | - | Shielded | 0.17ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.162.030 10+ Rs.145.490 25+ Rs.132.360 50+ Rs.126.170 100+ Rs.111.460 More Pricing... | Min: 1 / Mult: 1 | 100nH | - | 39A | - | 42A | - | Shielded | 0.17ohm | SLC7649 Series | - | ± 10% | - | 7.62mm | 7.49mm | 4.96mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.180.960 10+ Rs.177.480 50+ Rs.164.430 200+ Rs.150.510 400+ Rs.139.640 More Pricing... | Min: 1 / Mult: 1 | 22nH | - | 2.1A | - | 6.5A | - | Shielded | 0.17ohm | WE-LHMI Series | - | ± 20% | - | 7.3mm | 6.6mm | 4.8mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.360 1000+ Rs.5.780 2000+ Rs.5.290 4000+ Rs.4.800 | Min: 500 / Mult: 1 | 22nH | - | - | 4.6GHz | - | 500mA | Unshielded | 0.17ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.440 100+ Rs.6.930 500+ Rs.6.360 1000+ Rs.5.780 2000+ Rs.5.290 More Pricing... | Min: 10 / Mult: 10 | 22nH | - | - | 4.6GHz | - | 500mA | Unshielded | 0.17ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.147.900 250+ Rs.146.160 500+ Rs.144.420 1000+ Rs.140.940 | Min: 100 / Mult: 1 | 33µH | - | 1.13A | - | 1.4A | - | Shielded | 0.17ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.164.430 200+ Rs.150.510 400+ Rs.139.640 800+ Rs.128.760 | Min: 100 / Mult: 1 | 22nH | - | 2.1A | - | 6.5A | - | Shielded | 0.17ohm | WE-LHMI Series | - | ± 20% | - | 7.3mm | 6.6mm | 4.8mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.176.660 225+ Rs.157.710 | Min: 100 / Mult: 1 | 68µH | - | 1.2A | - | 3A | - | Unshielded | 0.17ohm | DO3340P Series | - | ± 20% | - | 12.95mm | 9.4mm | 11.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.220 2500+ Rs.5.060 5000+ Rs.4.360 10000+ Rs.4.100 | Min: 500 / Mult: 10 | 10nH | - | - | 5.5GHz | - | 500mA | Unshielded | 0.17ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.880 1000+ Rs.5.310 2000+ Rs.4.880 4000+ Rs.4.440 | Min: 500 / Mult: 10 | 22nH | - | - | 4.6GHz | - | 500mA | Unshielded | 0.17ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.750 50+ Rs.18.010 250+ Rs.14.790 500+ Rs.13.400 1000+ Rs.12.010 More Pricing... | Min: 5 / Mult: 5 | 15nH | - | - | 3.4GHz | - | 600mA | Unshielded | 0.17ohm | CW201212 Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.18.010 250+ Rs.14.790 500+ Rs.13.400 1000+ Rs.12.010 2000+ Rs.11.840 | Min: 100 / Mult: 5 | 15nH | - | - | 3.4GHz | - | 600mA | Unshielded | 0.17ohm | CW201212 Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.17.580 250+ Rs.14.270 500+ Rs.12.750 1500+ Rs.11.230 3000+ Rs.9.920 | Min: 100 / Mult: 5 | 15nH | - | - | 4GHz | - | 700mA | Unshielded | 0.17ohm | CW160808 Series | 0603 [1608 Metric] | ± 5% | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.750 50+ Rs.17.580 250+ Rs.14.270 500+ Rs.12.750 1500+ Rs.11.230 More Pricing... | Min: 5 / Mult: 5 | 15nH | - | - | 4GHz | - | 700mA | Unshielded | 0.17ohm | CW160808 Series | 0603 [1608 Metric] | ± 5% | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
MULTICOMP PRO | Each | 1+ Rs.269.860 50+ Rs.114.070 100+ Rs.100.050 250+ Rs.88.970 500+ Rs.75.070 More Pricing... | Min: 1 / Mult: 1 | 300µH | - | 6A | - | - | - | - | 0.17ohm | MCAPB Series | - | ± 20% | - | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.910 250+ Rs.65.690 500+ Rs.54.100 1000+ Rs.53.020 2000+ Rs.51.940 | Min: 100 / Mult: 5 | 680nH | - | 1.4A | - | 610mA | - | Shielded | 0.17ohm | PFL1609 Series | 0603 [1507 Metric] | ± 20% | - | 1.8mm | 1.07mm | 0.95mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.150.510 10+ Rs.146.160 50+ Rs.139.200 100+ Rs.127.890 200+ Rs.113.540 More Pricing... | Min: 1 / Mult: 1 | 12µH | Power | 1.35A | - | 1.2A | - | Shielded | 0.17ohm | WE-TPC Series | - | ± 20% | - | 8mm | 8mm | 1.35mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.72.130 50+ Rs.68.910 250+ Rs.65.690 500+ Rs.54.100 1000+ Rs.53.020 More Pricing... | Min: 5 / Mult: 5 | 680nH | - | 1.4A | - | 610mA | - | Shielded | 0.17ohm | PFL1609 Series | 0603 [1507 Metric] | ± 20% | - | 1.8mm | 1.07mm | 0.95mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.127.890 200+ Rs.113.540 550+ Rs.99.180 | Min: 100 / Mult: 1 | 12µH | Power | 1.35A | - | 1.2A | - | Shielded | 0.17ohm | WE-TPC Series | - | ± 20% | - | 8mm | 8mm | 1.35mm | ||||
Each | 1+ Rs.823.890 3+ Rs.796.340 5+ Rs.768.790 10+ Rs.741.240 20+ Rs.675.990 More Pricing... | Min: 1 / Mult: 1 | 560µH | - | 4A | - | - | - | Unshielded | 0.17ohm | PCV-2 Series | - | ± 10% | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.270 100+ Rs.7.230 500+ Rs.6.790 2500+ Rs.5.220 7500+ Rs.5.140 More Pricing... | Min: 10 / Mult: 10 | 4.3nH | - | - | 7GHz | - | 500mA | Unshielded | 0.17ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm |