Inductors, Chokes & Coils:
26 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.290 100+ Rs.2.760 500+ Rs.2.500 2500+ Rs.2.230 5000+ Rs.1.780 More Pricing... | Min: 10 / Mult: 10 | 10nH | - | - | 3.4GHz | - | 500mA | Unshielded | 0.26ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.20.010 50+ Rs.16.360 250+ Rs.13.490 500+ Rs.12.190 1000+ Rs.10.880 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 450mA | - | - | - | Unshielded | 0.26ohm | LQH32CN_23 Series | 1210 [3225 Metric] | ± 20% | - | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.010 100+ Rs.6.620 500+ Rs.6.010 1000+ Rs.5.400 2000+ Rs.4.840 More Pricing... | Min: 10 / Mult: 10 | 39nH | - | - | 2.8GHz | - | 400mA | Unshielded | 0.26ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.176.610 50+ Rs.149.640 100+ Rs.140.070 250+ Rs.136.590 500+ Rs.133.110 More Pricing... | Min: 1 / Mult: 1 | 47µH | - | 1.03A | - | 1.1A | - | Shielded | 0.26ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.185.310 50+ Rs.153.990 100+ Rs.147.900 250+ Rs.144.860 500+ Rs.141.810 More Pricing... | Min: 1 / Mult: 1 | 47µH | Power | 1.03A | - | 1.1A | - | Shielded | 0.26ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.147.900 250+ Rs.144.860 500+ Rs.141.810 1000+ Rs.128.760 | Min: 100 / Mult: 1 | 47µH | Power | 1.03A | - | 1.1A | - | Shielded | 0.26ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.125.240 50+ Rs.118.530 100+ Rs.111.820 250+ Rs.105.100 500+ Rs.68.310 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | 800mA | - | 910mA | - | Shielded | 0.26ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.149.030 10+ Rs.133.820 50+ Rs.121.750 200+ Rs.116.050 400+ Rs.102.520 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 850mA | - | 630mA | - | Shielded | 0.26ohm | LPS5030 Series | - | ± 20% | - | 4.8mm | 4.8mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.111.820 250+ Rs.105.100 500+ Rs.68.310 1000+ Rs.66.950 | Min: 100 / Mult: 1 | 15µH | - | 800mA | - | 910mA | - | Shielded | 0.26ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.157.210 200+ Rs.150.860 400+ Rs.144.510 750+ Rs.141.620 | Min: 100 / Mult: 1 | 33µH | - | 650mA | - | 1.2A | - | Shielded | 0.26ohm | LPS6225 Series | - | ± 20% | - | 6mm | 6mm | 2.4mm | |||||
Each | 1+ Rs.28.970 50+ Rs.25.300 100+ Rs.21.850 250+ Rs.21.300 | Min: 1 / Mult: 1 | 2.2µH | - | - | 100MHz | - | 1.1A | Unshielded | 0.26ohm | WE-GFH Series | 1210 [3225 Metric] | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.121.750 200+ Rs.116.050 400+ Rs.102.520 750+ Rs.91.530 | Min: 100 / Mult: 1 | 33µH | - | 850mA | - | 630mA | - | Shielded | 0.26ohm | LPS5030 Series | - | ± 20% | - | 4.8mm | 4.8mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.169.910 10+ Rs.163.560 50+ Rs.157.210 200+ Rs.150.860 400+ Rs.144.510 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 650mA | - | 1.2A | - | Shielded | 0.26ohm | LPS6225 Series | - | ± 20% | - | 6mm | 6mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.500 2500+ Rs.2.230 5000+ Rs.1.780 10000+ Rs.1.750 | Min: 500 / Mult: 10 | 10nH | - | - | 3.4GHz | - | 500mA | Unshielded | 0.26ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.960 1000+ Rs.5.920 2000+ Rs.5.620 4000+ Rs.5.310 | Min: 500 / Mult: 10 | 39nH | - | - | 2.8GHz | - | 400mA | Unshielded | 0.26ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.360 1000+ Rs.5.750 2000+ Rs.5.230 4000+ Rs.4.700 | Min: 500 / Mult: 10 | 36nH | - | - | 2.9GHz | - | 400mA | Unshielded | 0.26ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.16.360 250+ Rs.13.490 500+ Rs.12.190 1000+ Rs.10.880 2000+ Rs.10.710 | Min: 100 / Mult: 5 | 4.7µH | - | 450mA | - | - | - | Unshielded | 0.26ohm | LQH32CN_23 Series | 1210 [3225 Metric] | ± 20% | - | 3.2mm | 2.5mm | 2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.140.070 250+ Rs.136.590 500+ Rs.133.110 1000+ Rs.125.280 | Min: 100 / Mult: 1 | 47µH | - | 1.03A | - | 1.1A | - | Shielded | 0.26ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.440 100+ Rs.6.960 500+ Rs.6.360 1000+ Rs.5.750 2000+ Rs.5.230 More Pricing... | Min: 10 / Mult: 10 | 36nH | - | - | 2.9GHz | - | 400mA | Unshielded | 0.26ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.530 100+ Rs.7.140 500+ Rs.6.960 1000+ Rs.5.920 2000+ Rs.5.620 More Pricing... | Min: 10 / Mult: 10 | 39nH | - | - | 2.8GHz | - | 400mA | Unshielded | 0.26ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.132.620 50+ Rs.113.960 250+ Rs.90.880 500+ Rs.80.460 1000+ Rs.73.960 More Pricing... | Min: 5 / Mult: 5 | 68nH | - | - | 1.2GHz | - | 900mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ Rs.73.270 1000+ Rs.67.360 2000+ Rs.62.070 | Min: 500 / Mult: 5 | 120nH | - | - | 1.1GHz | - | 800mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.124.770 50+ Rs.107.210 250+ Rs.85.500 500+ Rs.75.690 1000+ Rs.69.580 More Pricing... | Min: 5 / Mult: 5 | 68nH | - | - | 1.2GHz | - | 900mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.75.690 1000+ Rs.69.580 2000+ Rs.64.120 | Min: 500 / Mult: 5 | 68nH | - | - | 1.2GHz | - | 900mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.120.780 50+ Rs.103.790 250+ Rs.82.770 500+ Rs.73.270 1000+ Rs.67.360 More Pricing... | Min: 5 / Mult: 5 | 120nH | - | - | 1.1GHz | - | 800mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm |