Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.550 100+ Rs.2.940 500+ Rs.2.720 2500+ Rs.2.490 5000+ Rs.2.140 More Pricing... | Min: 10 / Mult: 10 | 68nH | 800MHz | 250mA | Unshielded | 0.92ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.720 2500+ Rs.2.490 5000+ Rs.2.140 10000+ Rs.2.060 | Min: 500 / Mult: 10 | 68nH | 800MHz | 250mA | Unshielded | 0.92ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.190 100+ Rs.21.580 500+ Rs.19.450 1000+ Rs.17.320 2000+ Rs.16.060 More Pricing... | Min: 10 / Mult: 10 | 150nH | 990MHz | 280mA | Unshielded | 0.92ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.580 500+ Rs.19.450 1000+ Rs.17.320 2000+ Rs.16.060 4000+ Rs.14.790 | Min: 100 / Mult: 10 | 150nH | 990MHz | 280mA | Unshielded | 0.92ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm |