Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.125.240 50+ Rs.118.530 100+ Rs.111.820 250+ Rs.105.100 500+ Rs.68.310 More Pricing... | Min: 1 / Mult: 1 | 68µH | 400mA | - | 450mA | - | Shielded | 0.95ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.19.930 100+ Rs.16.450 500+ Rs.14.360 1000+ Rs.13.580 2000+ Rs.12.890 More Pricing... | Min: 10 / Mult: 10 | 47nH | - | 2.5GHz | - | 270mA | Unshielded | 0.95ohm | B82496C SIMID Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.283.940 10+ Rs.254.960 25+ Rs.231.960 50+ Rs.221.100 100+ Rs.195.330 More Pricing... | Min: 1 / Mult: 1 | 330µH | 650mA | - | 520mA | - | Shielded | 0.95ohm | LPS8045B Series | - | ± 20% | - | 8mm | 8mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.111.820 250+ Rs.105.100 500+ Rs.68.310 1000+ Rs.66.950 | Min: 100 / Mult: 1 | 68µH | 400mA | - | 450mA | - | Shielded | 0.95ohm | LPS4018 Series | - | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.195.330 250+ Rs.174.380 | Min: 100 / Mult: 1 | 330µH | 650mA | - | 520mA | - | Shielded | 0.95ohm | LPS8045B Series | - | ± 20% | - | 8mm | 8mm | 4.5mm |