Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.13.920 50+ Rs.12.180 250+ Rs.10.440 500+ Rs.10.310 1000+ Rs.10.180 More Pricing... | Min: 5 / Mult: 5 | 470nH | - | 450MHz | - | 470mA | Unshielded | 1.19ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.750 50+ Rs.16.450 250+ Rs.12.100 500+ Rs.11.620 1000+ Rs.11.140 More Pricing... | Min: 5 / Mult: 5 | 470nH | - | 450MHz | - | 470mA | Unshielded | 1.19ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.16.450 250+ Rs.12.100 500+ Rs.11.620 1000+ Rs.11.140 2000+ Rs.10.440 | Min: 100 / Mult: 5 | 470nH | - | 450MHz | - | 470mA | Unshielded | 1.19ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.12.180 250+ Rs.10.440 500+ Rs.10.310 1000+ Rs.10.180 2000+ Rs.9.840 | Min: 100 / Mult: 5 | 470nH | - | 450MHz | - | 470mA | Unshielded | 1.19ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.77.920 250+ Rs.65.680 500+ Rs.50.230 1000+ Rs.49.230 2000+ Rs.48.230 | Min: 100 / Mult: 1 | 27µH | 540mA | - | 560mA | - | Unshielded | 1.19ohm | ME3220 Series | - | ± 10% | - | 3.2mm | 2.8mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.90.150 50+ Rs.77.920 250+ Rs.65.680 500+ Rs.50.230 1000+ Rs.49.230 More Pricing... | Min: 5 / Mult: 5 | 27µH | 540mA | - | 560mA | - | Unshielded | 1.19ohm | ME3220 Series | - | ± 10% | - | 3.2mm | 2.8mm | 2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Rs.8.270 10000+ Rs.8.110 20000+ Rs.7.940 | Min: 2000 / Mult: 2000 | 470nH | - | 450MHz | - | 470mA | Unshielded | 1.19ohm | LQW2UAS_00 Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm |