Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.99.680 10+ Rs.81.790 50+ Rs.71.340 200+ Rs.67.250 400+ Rs.62.220 More Pricing... | Min: 1 / Mult: 1 | 1µH | Power Inductor | 7A | - | 11A | - | Unshielded | 11ohm | B82464A4 Series | - | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.71.340 200+ Rs.67.250 400+ Rs.62.220 750+ Rs.60.980 | Min: 100 / Mult: 1 | 1µH | Power Inductor | 7A | - | 11A | - | Unshielded | 11ohm | B82464A4 Series | - | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 1+ Rs.136.590 5+ Rs.126.590 10+ Rs.116.580 25+ Rs.106.140 50+ Rs.94.230 More Pricing... | Min: 1 / Mult: 1 | 8.2mH | - | 245mA | - | 320mA | - | Unshielded | 11ohm | RFC1010 Series | - | ± 10% | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.8.230 2500+ Rs.6.460 7500+ Rs.6.010 15000+ Rs.5.560 75000+ Rs.5.340 More Pricing... | Min: 500 / Mult: 10 | 270nH | - | - | 650MHz | - | 70mA | Unshielded | 11ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | ± 5% | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.13.970 100+ Rs.9.990 500+ Rs.8.230 2500+ Rs.6.460 7500+ Rs.6.010 More Pricing... | Min: 10 / Mult: 10 | 270nH | - | - | 650MHz | - | 70mA | Unshielded | 11ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | ± 5% | 0.6mm | 0.3mm | 0.4mm |