Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.85.430 50+ Rs.76.900 250+ Rs.67.650 500+ Rs.54.310 1000+ Rs.50.740 More Pricing... | Min: 5 / Mult: 5 | 22µH | 22MHz | 270mA | Unshielded | 6.14ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.54.310 1000+ Rs.50.740 2000+ Rs.48.680 10000+ Rs.47.430 20000+ Rs.46.920 | Min: 500 / Mult: 5 | 22µH | 22MHz | 270mA | Unshielded | 6.14ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm |