Inductors, Chokes & Coils:
568 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
No. of Layers
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.9.430 100+ Rs.7.670 500+ Rs.6.740 1000+ Rs.5.790 2000+ Rs.5.710 More Pricing... | Min: 10 / Mult: 10 | 1µH | - | - | - | 390MHz | - | 700mA | - | Unshielded | 0.32ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.280 100+ Rs.6.610 500+ Rs.5.890 1000+ Rs.5.460 | Min: 10 / Mult: 10 | 18µH | - | - | - | 28MHz | - | 220mA | - | Unshielded | 2.9ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Rs.6.740 1000+ Rs.5.790 2000+ Rs.5.710 4000+ Rs.5.640 | Min: 500 / Mult: 10 | 1µH | - | - | - | 390MHz | - | 700mA | - | Unshielded | 0.32ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Rs.7.350 1000+ Rs.5.940 2000+ Rs.5.850 | Min: 500 / Mult: 5 | 6.8µH | - | - | - | 46MHz | - | 700mA | - | Unshielded | 0.68ohm | CWF2414 Series | - | - | ± 10% | - | Ferrite | 2.2mm | 1.4mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.700 1000+ Rs.5.640 2000+ Rs.5.530 | Min: 500 / Mult: 10 | 15µH | - | - | - | 29MHz | - | 240mA | - | Unshielded | 2.6ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.890 1000+ Rs.5.460 | Min: 500 / Mult: 10 | 18µH | - | - | - | 28MHz | - | 220mA | - | Unshielded | 2.9ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Rs.6.960 1000+ Rs.6.440 2000+ Rs.6.350 | Min: 500 / Mult: 5 | 15µH | - | - | - | 28MHz | - | 380mA | - | Unshielded | 1.4ohm | CWF2414 Series | - | - | ± 10% | - | Ferrite | 2.2mm | 1.4mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.9.930 50+ Rs.8.170 250+ Rs.7.760 500+ Rs.7.350 1000+ Rs.5.940 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | - | - | 46MHz | - | 700mA | - | Unshielded | 0.68ohm | CWF2414 Series | - | - | ± 10% | - | Ferrite | 2.2mm | 1.4mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.9.430 100+ Rs.7.760 500+ Rs.6.700 1000+ Rs.5.640 2000+ Rs.5.530 | Min: 10 / Mult: 10 | 15µH | - | - | - | 29MHz | - | 240mA | - | Unshielded | 2.6ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.10.770 50+ Rs.8.010 250+ Rs.7.490 500+ Rs.6.960 1000+ Rs.6.440 More Pricing... | Min: 5 / Mult: 5 | 15µH | - | - | - | 28MHz | - | 380mA | - | Unshielded | 1.4ohm | CWF2414 Series | - | - | ± 10% | - | Ferrite | 2.2mm | 1.4mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.432.170 10+ Rs.428.620 25+ Rs.425.070 50+ Rs.378.930 100+ Rs.332.780 More Pricing... | Min: 1 / Mult: 1 | 330µH | - | - | 1.7A | - | 1.7A | - | - | Shielded | 0.36ohm | MSS1210 Series | - | - | ± 10% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | |||||
Each | 1+ Rs.491.310 3+ Rs.475.930 5+ Rs.460.550 10+ Rs.445.170 20+ Rs.436.270 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | 30A | - | 13A | - | - | Shielded | 1650µohm | SER2900 Series | - | - | ± 10% | - | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | |||||
Each | 1+ Rs.631.830 3+ Rs.619.200 5+ Rs.606.560 10+ Rs.593.930 20+ Rs.581.290 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | 28A | - | 28A | - | - | Shielded | 2860µohm | SER2900 Series | - | - | ± 10% | - | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.229.820 10+ Rs.196.350 50+ Rs.180.960 100+ Rs.144.770 200+ Rs.133.920 More Pricing... | Min: 1 / Mult: 1 | 330µH | - | - | 1A | - | 1.72A | - | - | Shielded | 0.5415ohm | MSS1278T Series | - | - | ± 10% | - | - | 12mm | 12mm | - | 7.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.97.720 50+ Rs.93.200 250+ Rs.66.510 500+ Rs.54.020 1000+ Rs.52.940 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | 870mA | - | 780mA | - | - | Unshielded | 0.434ohm | ME3220 Series | - | - | ± 10% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.28.350 50+ Rs.23.800 250+ Rs.17.390 500+ Rs.15.670 1000+ Rs.13.940 | Min: 5 / Mult: 5 | 4.7µH | - | - | - | 55MHz | - | 220mA | - | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | - | ± 10% | - | Ferrite | 2.9mm | 2.5mm | - | 2.2mm | - | - | |||||
Each | 1+ Rs.644.220 3+ Rs.631.340 5+ Rs.618.460 10+ Rs.605.570 20+ Rs.592.690 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | 28A | - | 7A | - | - | Shielded | 2860µohm | SER2900 Series | - | - | ± 10% | - | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.34.390 50+ Rs.24.890 250+ Rs.20.460 500+ Rs.19.690 1000+ Rs.18.920 More Pricing... | Min: 5 / Mult: 5 | 100µH | - | - | - | 7MHz | - | 65mA | - | Shielded | 11.5ohm | B82422A SIMID Series | 1210 [3225 Metric] | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | - | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.232.540 10+ Rs.198.160 50+ Rs.182.770 100+ Rs.180.060 200+ Rs.176.460 | Min: 1 / Mult: 1 | 6µH | - | - | 9.4A | - | 8A | - | - | Shielded | 6050µohm | SER1360 Series | - | - | ± 10% | - | - | 12.7mm | 12.6mm | - | 5.45mm | - | - | |||||
Each | 1+ Rs.133.010 5+ Rs.123.060 10+ Rs.113.100 25+ Rs.103.150 50+ Rs.91.710 More Pricing... | Min: 1 / Mult: 1 | 470µH | - | - | 800mA | - | 930mA | - | - | Unshielded | 0.915ohm | RFC0810 Series | - | - | ± 10% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.265.110 10+ Rs.246.290 25+ Rs.227.470 50+ Rs.208.650 100+ Rs.189.830 More Pricing... | Min: 1 / Mult: 1 | 330µH | - | - | 690mA | - | 590mA | - | - | Shielded | 1.09ohm | MSS1038 Series | - | - | ± 10% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.40.720 50+ Rs.33.210 100+ Rs.31.950 250+ Rs.30.680 500+ Rs.29.420 More Pricing... | Min: 1 / Mult: 1 | 680µH | - | - | 280mA | - | 420mA | - | - | Unshielded | 2.8ohm | SDR0805 Series | - | - | ± 10% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.126.150 | Min: 5 / Mult: 5 | 82µH | - | - | - | 8MHz | - | 120mA | - | Unshielded | 7ohm | MCNL45 Series | 1812 [4532 Metric] | - | ± 10% | - | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.24.430 10+ Rs.19.910 50+ Rs.18.150 100+ Rs.16.380 200+ Rs.16.060 | Min: 1 / Mult: 1 | 100µH | - | - | - | 8MHz | - | 110mA | - | Unshielded | 8ohm | CM45 Series | 1812 [4532 Metric] | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.59.720 10+ Rs.49.420 50+ Rs.45.030 200+ Rs.40.640 400+ Rs.39.830 | Min: 1 / Mult: 1 | 33µH | - | - | 1.5A | - | 2.9A | - | - | Unshielded | 0.12ohm | SDR1006 Series | - | - | ± 10% | - | - | 9.8mm | 9.8mm | - | 5.8mm | - | - | |||||